Part Details for DS2001CMX by Texas Instruments
Results Overview of DS2001CMX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS2001CMX Information
DS2001CMX by Texas Instruments is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
DS2001CMX Part Data Attributes
|
|
DS2001CMX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS2001CMX
Texas Instruments
Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 7-Element, NPN, Silicon
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Small Outline, R-Pdso-G16 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 0.5 A | |
| Collector-Emitter Voltage-Max | 50 V | |
| Configuration | Complex | |
| DC Current Gain-Min (hFE) | 1000 | |
| JESD-30 Code | R-PDSO-G16 | |
| Number of Elements | 7 | |
| Number of Terminals | 16 | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Polarity/Channel Type | Npn | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| Turn-off Time-Max (toff) | 1000 Ns | |
| Turn-on Time-Max (ton) | 1000 Ns |