| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DS2003CM/NOPB | Texas Instruments | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 55V V(BR)CEO, 7-Element, NPN, Silicon, MS-012AC | DS2003TM vs DS2003CM/NOPB |
| DS2003CM | Texas Instruments | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 55V V(BR)CEO, 7-Element, NPN, Silicon, MS-012AC | DS2003TM vs DS2003CM |
| DS2003TMT/NOPB | Texas Instruments | Check for Price | Peripheral Driver | DS2003TM vs DS2003TMT/NOPB |
| DS2003TMX/NOPB | Texas Instruments | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 55V V(BR)CEO, 7-Element, NPN, Silicon, MS-012AC | DS2003TM vs DS2003TMX/NOPB |
| DS2003TM/NOPB | Texas Instruments | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 55V V(BR)CEO, 7-Element, NPN, Silicon, MS-012AC | DS2003TM vs DS2003TM/NOPB |
| DS2003TMX | Texas Instruments | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 55V V(BR)CEO, 7-Element, NPN, Silicon, MS-012AC | DS2003TM vs DS2003TMX |
| DS2003TMTX/NOPB | Texas Instruments | Check for Price | Peripheral Driver | DS2003TM vs DS2003TMTX/NOPB |
Part Details for DS2003TM by Texas Instruments
Results Overview of DS2003TM by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS2003TM Information
DS2003TM by Texas Instruments is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for DS2003TM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | Small Signal Bipolar Transistor, 0.5A I(C), 55V V(BR)CEO, 7-Element, NPN, Silicon, MS-012AC | 579 |
|
RFQ | |
|
|
Win Source Electronics | IC DVR DARLING HI CUR/V 16-SOIC | 1900 |
|
$2.1731 / $3.2598 | Buy Now |
DS2003TM CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DS2003TM Part Data Attributes
|
|
DS2003TM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS2003TM
Texas Instruments
Small Signal Bipolar Transistor, 0.5A I(C), 55V V(BR)CEO, 7-Element, NPN, Silicon, MS-012AC
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| Additional Feature | Logic Level Compatible | |
| Collector Current-Max (IC) | 0.5 A | |
| Collector-Emitter Voltage-Max | 55 V | |
| Configuration | Complex | |
| JEDEC-95 Code | MS-012AC | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e0 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 7 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 235 | |
| Polarity/Channel Type | Npn | |
| Power Dissipation-Max (Abs) | 0.1 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 20 | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| Turn-off Time-Max (toff) | 1000 Ns | |
| Turn-on Time-Max (ton) | 1000 Ns |
Alternate Parts for DS2003TM
This table gives cross-reference parts and alternative options found for DS2003TM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2003TM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
DS2003TM Frequently Asked Questions (FAQ)
-
Texas Instruments recommends a 4-layer PCB with a solid ground plane, and to keep the analog and digital signals separate to minimize noise and interference. Additionally, it's recommended to use a 10nF capacitor between the VCC and GND pins to filter out high-frequency noise.
-
To ensure accurate temperature measurement, it's essential to follow proper thermal design practices, such as using a thermally conductive material for the PCB, keeping the device away from heat sources, and using a thermocouple or other temperature sensor with a high accuracy rating.
-
The DS2003TM is rated for operation from -40°C to 125°C, but it's essential to note that the accuracy of the temperature measurement may degrade at extreme temperatures. It's recommended to consult the datasheet for specific temperature range limitations.
-
The DS2003TM has a digital output that can be easily interfaced with a microcontroller or other digital systems using a standard SPI or I2C interface. It's recommended to use a level shifter or voltage translator if the voltage levels are not compatible.
-
The DS2003TM has a typical power consumption of 1.5mA at 3.3V, but this can vary depending on the operating frequency and other factors. It's recommended to consult the datasheet for specific power consumption information.