| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ULS2003R883 | Allegro MicroSystems LLC | Check for Price | Power Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 7-Element, NPN, Silicon, Ceramic, Glass-Sealed, 16 Pin | DS2003TN vs ULS2003R883 |
Part Details for DS2003TN by Texas Instruments
Results Overview of DS2003TN by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS2003TN Information
DS2003TN by Texas Instruments is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for DS2003TN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
DS2003TN-ND
|
DigiKey | IC TRANSCEIVER 7/0 16PDIP Min Qty: 1450 Container: Tube |
0 Tube |
|
$0.5341 | Buy Now |
US Tariff Estimator: DS2003TN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DS2003TN Part Data Attributes
Alternate Parts for DS2003TN
This table gives cross-reference parts and alternative options found for DS2003TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2003TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.