Part Details for DS2120E/T&R+C08 by Analog Devices Inc
Results Overview of DS2120E/T&R+C08 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS2120E/T&R+C08 Information
DS2120E/T&R+C08 by Analog Devices Inc is a Bus Terminator.
Bus Terminators are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for DS2120E/T&R+C08
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 8485 |
|
RFQ |
US Tariff Estimator: DS2120E/T&R+C08 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DS2120E/T&R+C08
DS2120E/T&R+C08 Part Data Attributes
|
|
DS2120E/T&R+C08
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS2120E/T&R+C08
Analog Devices Inc
SCSI Terminator, 9-Line, 105ohm, PDSO28
|
| Part Life Cycle Code | Active Unconfirmed | |
| Package Description | Tssop, Tssop28,.25 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Differential Output | Yes | |
| Interface IC Type | Scsi Bus Terminator | |
| JESD-30 Code | R-PDSO-G28 | |
| Length | 9.7 Mm | |
| Number of Functions | 1 | |
| Number of Signal Lines | 9 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP28,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Pull-up Resistance-Nom | 105 Ω | |
| Seated Height-Max | 1.1 Mm | |
| Supply Current-Max | 30 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.7 V | |
| Surface Mount | Yes | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 4.4 Mm |