Part Details for DS2129 by Maxim Integrated Products
Overview of DS2129 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS2129
DS2129 CAD Models
DS2129 Part Data Attributes:
|
DS2129
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS2129
Maxim Integrated Products
Fixed Positive Standard Regulator, 3 Output, 0.75V1, 1.75V2, BICMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 150 °C | |
Output Voltage1-Max | 0.8 V | |
Output Voltage1-Min | 0.7 V | |
Output Voltage1-Nom | 0.75 V | |
Output Voltage2-Max | 1.8 V | |
Output Voltage2-Min | 1.7 V | |
Output Voltage2-Nom | 1.75 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 6.7% | |
Width | 3.9 mm |
Alternate Parts for DS2129
This table gives cross-reference parts and alternative options found for DS2129. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2129, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2129S/T&R | Fixed Positive Standard Regulator, 3 Output, 0.75V1, 1.75V2, BICMOS, 0.150 INCH, MS-012, SOIC-16 | Maxim Integrated Products | DS2129 vs DS2129S/T&R |
DS2129S+T&R | Fixed Positive Standard Regulator, 3 Output, 0.75V1, 1.75V2, BICMOS, 0.150 INCH, LEADFREE, MS-012, SOIC-16 | Maxim Integrated Products | DS2129 vs DS2129S+T&R |