Part Details for DS21349Q/T&R by Maxim Integrated Products
Overview of DS21349Q/T&R by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for DS21349Q/T&R
DS21349Q/T&R CAD Models
DS21349Q/T&R Part Data Attributes
|
DS21349Q/T&R
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS21349Q/T&R
Maxim Integrated Products
PCM Transceiver, 1-Func, PQCC28, PLASTIC, LCC-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.505 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | PCM TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.505 mm |
Alternate Parts for DS21349Q/T&R
This table gives cross-reference parts and alternative options found for DS21349Q/T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS21349Q/T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS21349Q+ | PCM Transceiver, 1-Func, PQCC28, ROHS COMPLIANT, PLASTIC, LCC-28 | Maxim Integrated Products | DS21349Q/T&R vs DS21349Q+ |
DS21349Q+ | 3.3V T1/J1 Line Interface Unit, 28-PLCC-N/A, 28 Pins, 0 to 70C | Analog Devices Inc | DS21349Q/T&R vs DS21349Q+ |
DS21349Q+T&R | PCM Transceiver, 1-Func, PQCC28, PLASTIC, LCC-28 | Maxim Integrated Products | DS21349Q/T&R vs DS21349Q+T&R |
DS21349Q/T&R+ | PCM Transceiver, 1-Func, PQCC28, PLASTIC, LCC-28 | Maxim Integrated Products | DS21349Q/T&R vs DS21349Q/T&R+ |
DS21349Q | PCM Transceiver, 1-Func, PQCC28, PLASTIC, LCC-28 | Maxim Integrated Products | DS21349Q/T&R vs DS21349Q |