Part Details for DS2149Q+ by Analog Devices Inc
Results Overview of DS2149Q+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS2149Q+ Information
DS2149Q+ by Analog Devices Inc is a Digital Transmission Interface.
Digital Transmission Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for DS2149Q+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 7231 |
|
RFQ |
US Tariff Estimator: DS2149Q+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DS2149Q+
DS2149Q+ Part Data Attributes
|
|
DS2149Q+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS2149Q+
Analog Devices Inc
5V T1/J1 Line Interface Unit, 28-PLCC-N/A, 28 Pins, 0 to 70C
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | 28-PLCC-N/A | |
| Package Description | Rohs Compliant, Plastic, Lcc-28 | |
| Pin Count | 28 | |
| Manufacturer Package Code | 28-PLCC-N/A | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2003-01-20 | |
| JESD-30 Code | S-PQCC-J28 | |
| JESD-609 Code | e3 | |
| Length | 11.505 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC28,.5SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | 245 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.57 Mm | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Telecom IC Type | Pcm Transceiver | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 11.505 Mm |
Alternate Parts for DS2149Q+
This table gives cross-reference parts and alternative options found for DS2149Q+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2149Q+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DS2149Q | Maxim Integrated Products | Check for Price | PCM Transceiver, 1-Func, PQCC28 | DS2149Q+ vs DS2149Q |
| DS2149Q+ | Maxim Integrated Products | Check for Price | PCM Transceiver, 1-Func, PQCC28 | DS2149Q+ vs DS2149Q+ |
| LXT362QE | Intel Corporation | Check for Price | PCM Transceiver, 1-Func, T-1(DS1), CMOS, PQFP44 | DS2149Q+ vs LXT362QE |
| DS2149Q+T&R | Analog Devices Inc | Check for Price | 5V T1/J1 Line Interface Unit, 28-PLCC-N/A, 28 Pins, 0 to 70C | DS2149Q+ vs DS2149Q+T&R |
| DS2149QN | Maxim Integrated Products | Check for Price | PCM Transceiver, 1-Func, PQCC28 | DS2149Q+ vs DS2149QN |
| DS21349Q/T&R | Maxim Integrated Products | Check for Price | PCM Transceiver, 1-Func, PQCC28 | DS2149Q+ vs DS21349Q/T&R |
| DS21349Q/T&R+ | Maxim Integrated Products | Check for Price | PCM Transceiver, 1-Func, PQCC28 | DS2149Q+ vs DS21349Q/T&R+ |
| DS2149QN/T&R | Maxim Integrated Products | Check for Price | PCM Transceiver, 1-Func, PQCC28 | DS2149Q+ vs DS2149QN/T&R |
| DS2149QN+ | Maxim Integrated Products | Check for Price | PCM Transceiver, 1-Func, PQCC28 | DS2149Q+ vs DS2149QN+ |
| LXT362QE | Cortina Systems Inc | Check for Price | PCM Transceiver, 1-Func, PQFP44 | DS2149Q+ vs LXT362QE |