Part Details for DS2151QBX/T&R by Maxim Integrated Products
Overview of DS2151QBX/T&R by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS2151QBX/T&R
DS2151QBX/T&R CAD Models
DS2151QBX/T&R Part Data Attributes:
|
DS2151QBX/T&R
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS2151QBX/T&R
Maxim Integrated Products
Framer, CMOS, PQCC44, 0.652 INCH, PLASTIC, LCC-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | LCC | |
Package Description | 0.652 INCH, PLASTIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Carrier Type | T-1(DS1) | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.5862 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | FRAMER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm |
Alternate Parts for DS2151QBX/T&R
This table gives cross-reference parts and alternative options found for DS2151QBX/T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2151QBX/T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2151QN/T&R+ | Framer, CMOS, PQCC44, 0.652 INCH, PLASTIC, LCC-44 | Maxim Integrated Products | DS2151QBX/T&R vs DS2151QN/T&R+ |
DS2180AQN+T&R | Framer, CMOS, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | DS2151QBX/T&R vs DS2180AQN+T&R |
DS2153QN-A7+ | Framer, CMOS, PQCC44, 0.652 INCH, ROHS COMPLIANT, PLASTIC, LCC-44 | Maxim Integrated Products | DS2151QBX/T&R vs DS2153QN-A7+ |
DS2181AQ | Framer, CMOS, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | DS2151QBX/T&R vs DS2181AQ |
DS2180AQN+ | Framer, CMOS, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | DS2151QBX/T&R vs DS2180AQN+ |
DS2143QN+T&R | Framer, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | DS2151QBX/T&R vs DS2143QN+T&R |
BTP9170KPJ | Framer, CMOS, PQCC44, PLASTIC, LCC-44 | Conexant Systems Inc | DS2151QBX/T&R vs BTP9170KPJ |
CS62180A-IL | Framer, CMOS, PQCC44, PLASTIC, LCC-44 | Cirrus Logic | DS2151QBX/T&R vs CS62180A-IL |
DS2143Q+T&R | Framer, CMOS, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | DS2151QBX/T&R vs DS2143Q+T&R |
MT8976AP | Framer, CMOS, PQCC44, | Microsemi Corporation | DS2151QBX/T&R vs MT8976AP |