Part Details for DS2181AQ by Maxim Integrated Products
Results Overview of DS2181AQ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS2181AQ Information
DS2181AQ by Maxim Integrated Products is a Digital Transmission Controller.
Digital Transmission Controllers are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for DS2181AQ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 25 |
|
RFQ | ||
|
|
Quest Components | IC,PCM TRANSCEIVER,SINGLE,CEPT PCM-30/E-1,CMOS,LDCC,44PIN,PLASTIC | 20 |
|
$71.7570 / $84.4200 | Buy Now |
|
|
Rochester Electronics | Framer, CMOS, PQCC44 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 17 |
|
$28.1400 / $35.1700 | Buy Now |
US Tariff Estimator: DS2181AQ by Maxim Integrated Products
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DS2181AQ
DS2181AQ Part Data Attributes
|
|
DS2181AQ
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS2181AQ
Maxim Integrated Products
Framer, CMOS, PQCC44, PLASTIC, LCC-44
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | LCC | |
| Package Description | Qccj, Ldcc44,.7sq | |
| Pin Count | 44 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 4 Weeks | |
| Carrier Type | Cept Pcm-30/E-1 | |
| JESD-30 Code | S-PQCC-J44 | |
| JESD-609 Code | e0 | |
| Length | 16.585 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 44 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC44,.7SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.57 Mm | |
| Supply Current-Max | 10 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Telecom IC Type | Framer | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 16.585 Mm |
Alternate Parts for DS2181AQ
This table gives cross-reference parts and alternative options found for DS2181AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2181AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LXP2181APE | Level One | Check for Price | Framer, CMOS, PQCC44, | DS2181AQ vs LXP2181APE |
| DS2181AQN | Maxim Integrated Products | Check for Price | Framer, CMOS, PQCC44, PLASTIC, LCC-44 | DS2181AQ vs DS2181AQN |
| DS2181AQN/T&R | Maxim Integrated Products | Check for Price | Framer, PQCC44, PLASTIC, LCC-44 | DS2181AQ vs DS2181AQN/T&R |
| LXP2181APE | Intel Corporation | Check for Price | Framer, CMOS, PQCC44, PLASTIC, LCC-44 | DS2181AQ vs LXP2181APE |
| DS2181AQN+T&R | Maxim Integrated Products | Check for Price | Framer, PQCC44, PLASTIC, LCC-44 | DS2181AQ vs DS2181AQN+T&R |