Part Details for DS2182N by Maxim Integrated Products
Overview of DS2182N by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DS2182N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DS2182 T1 Line Monitor RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3108 |
|
$22.5500 / $26.5300 | Buy Now |
Part Details for DS2182N
DS2182N CAD Models
DS2182N Part Data Attributes
|
DS2182N
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS2182N
Maxim Integrated Products
Framer, CMOS, PDIP28, 0.600 INCH, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | 0.600 INCH, DIP-28 | |
Reach Compliance Code | compliant | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 36.83 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Telecom IC Type | FRAMER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for DS2182N
This table gives cross-reference parts and alternative options found for DS2182N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2182N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT8979AE | Framer, CMOS, PDIP28 | Microchip Technology Inc | DS2182N vs MT8979AE |
MT8976AE1 | DATACOM, FRAMER, PDIP28, LEAD FREE, PLASTIC, MS-011AB, DIP-28 | Microsemi Corporation | DS2182N vs MT8976AE1 |
MT8979AE | Framer, CMOS, PDIP28, 0.600 INCH, PLASTIC, MS-011AB, DIP-28 | Microsemi Corporation | DS2182N vs MT8979AE |
MT8979AC | Framer, CMOS, CDIP28, | Microsemi Corporation | DS2182N vs MT8979AC |
MT8976AE | Framer, CMOS, PDIP28, PLASTIC, MS-011AB, DIP-28 | Zarlink Semiconductor Inc | DS2182N vs MT8976AE |
TSS933DC | Framer, BICMOS, PDSO28, SOIC-28 | Atmel Corporation | DS2182N vs TSS933DC |
MT8979AE1 | Framer, CMOS, PDIP28, 0.600 INCH, LEAD FREE, PLASTIC, MS-011AB, DIP-28 | Microsemi Corporation | DS2182N vs MT8979AE1 |
MT8976AE | Framer, CMOS, PDIP28, | Microsemi Corporation | DS2182N vs MT8976AE |
MT8977AE | Framer, CMOS, PDIP28, | Microsemi Corporation | DS2182N vs MT8977AE |
MT8976AE1 | Framer, PDIP28, LEAD FREE, PLASTIC, MS-011AB, DIP-28 | Zarlink Semiconductor Inc | DS2182N vs MT8976AE1 |