Part Details for TSS933DC by Atmel Corporation
Overview of TSS933DC by Atmel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for TSS933DC
TSS933DC CAD Models
TSS933DC Part Data Attributes
|
TSS933DC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
TSS933DC
Atmel Corporation
Framer, BICMOS, PDSO28, SOIC-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G28 | |
Length | 17.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | FRAMER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for TSS933DC
This table gives cross-reference parts and alternative options found for TSS933DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSS933DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT8979AE | Framer, CMOS, PDIP28 | Microchip Technology Inc | TSS933DC vs MT8979AE |
MT8976AE1 | DATACOM, FRAMER, PDIP28, LEAD FREE, PLASTIC, MS-011AB, DIP-28 | Microsemi Corporation | TSS933DC vs MT8976AE1 |
MT8979AE | Framer, CMOS, PDIP28, 0.600 INCH, PLASTIC, MS-011AB, DIP-28 | Microsemi Corporation | TSS933DC vs MT8979AE |
DS2182N | Framer, CMOS, PDIP28, 0.600 INCH, DIP-28 | Maxim Integrated Products | TSS933DC vs DS2182N |
MT8979AC | Framer, CMOS, CDIP28, | Microsemi Corporation | TSS933DC vs MT8979AC |
MT8976AE | Framer, CMOS, PDIP28, PLASTIC, MS-011AB, DIP-28 | Zarlink Semiconductor Inc | TSS933DC vs MT8976AE |
MT8979AE1 | Framer, CMOS, PDIP28, 0.600 INCH, LEAD FREE, PLASTIC, MS-011AB, DIP-28 | Microsemi Corporation | TSS933DC vs MT8979AE1 |
MT8976AE | Framer, CMOS, PDIP28, | Microsemi Corporation | TSS933DC vs MT8976AE |
MT8977AE | Framer, CMOS, PDIP28, | Microsemi Corporation | TSS933DC vs MT8977AE |
MT8976AE1 | Framer, PDIP28, LEAD FREE, PLASTIC, MS-011AB, DIP-28 | Zarlink Semiconductor Inc | TSS933DC vs MT8976AE1 |