Part Details for DS2250-32-16 by Dallas Semiconductor
Overview of DS2250-32-16 by Dallas Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS2250-32-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | BULK / SEC. PKG RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 10 |
|
$240.0000 | Buy Now |
Part Details for DS2250-32-16
DS2250-32-16 CAD Models
DS2250-32-16 Part Data Attributes
|
DS2250-32-16
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS2250-32-16
Dallas Semiconductor
Microcontroller, 8-Bit, 8051 CPU, 16MHz, CMOS, SIMM-40
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Package Description | SIMM, SSIM40,.2 | |
Reach Compliance Code | unknown | |
Has ADC | NO | |
Additional Feature | 16/8 BIT MULTIPLEXED EXPANDED ADDRESS/DATA BUS; 10 YEAR DATA RETENTION | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-XDMA-T40 | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 40 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Equivalence Code | SSIM40,.2 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
RAM (words) | 16384 | |
Speed | 16 MHz | |
Supply Current-Max | 48 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |