Part Details for DS2250T-8-12 by Maxim Integrated Products
Overview of DS2250T-8-12 by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS2250T-8-12
DS2250T-8-12 CAD Models
DS2250T-8-12 Part Data Attributes
|
DS2250T-8-12
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS2250T-8-12
Maxim Integrated Products
Microcontroller, 8-Bit, 8051 CPU, 12MHz, CMOS
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | SIMM, SSIM40,.2 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | OPTIONAL PERMANENTLY POWERED REAL-TIME CLOCK; 10 YEAR DATA RETENTION | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-XSMA-N40 | |
JESD-609 Code | e0 | |
Number of I/O Lines | 32 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Equivalence Code | SSIM40,.2 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
Speed | 12 MHz | |
Supply Current-Max | 43 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for DS2250T-8-12
This table gives cross-reference parts and alternative options found for DS2250T-8-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2250T-8-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2250T-64-16+ | Microcontroller, 8-Bit, 8051 CPU, 16MHz, CMOS, ROHS COMPLIANT, SIMM-40 | Maxim Integrated Products | DS2250T-8-12 vs DS2250T-64-16+ |
DS2250T32-12 | 8-BIT, 12MHz, MICROCONTROLLER, SMA40 | Maxim Integrated Products | DS2250T-8-12 vs DS2250T32-12 |
DS2250T-64-16 | Microcontroller, 8-Bit, 16MHz, CMOS, SIMM-40 | Maxim Integrated Products | DS2250T-8-12 vs DS2250T-64-16 |
DS2250T32-16 | 8-BIT, 16MHz, MICROCONTROLLER, SMA40, SIMM-40 | Maxim Integrated Products | DS2250T-8-12 vs DS2250T32-16 |
DS2250T-8-8 | Microcontroller, 8-Bit, 8051 CPU, 8MHz, CMOS | Maxim Integrated Products | DS2250T-8-12 vs DS2250T-8-8 |
DS2250T64-12 | 8-BIT, 12MHz, MICROCONTROLLER, SMA40 | Maxim Integrated Products | DS2250T-8-12 vs DS2250T64-12 |
DS2250T-32-12 | Microcontroller, 8-Bit, 8051 CPU, 12MHz, CMOS | Maxim Integrated Products | DS2250T-8-12 vs DS2250T-32-12 |
DS2250T-32-16+ | Microcontroller, 8-Bit, 8051 CPU, 16MHz, CMOS, ROHS COMPLIANT, SIMM-40 | Maxim Integrated Products | DS2250T-8-12 vs DS2250T-32-16+ |
DS2250T-32-8 | Microcontroller, 8-Bit, 8051 CPU, 8MHz, CMOS | Maxim Integrated Products | DS2250T-8-12 vs DS2250T-32-8 |
DS2250T-64-8 | Microcontroller, 8-Bit, 8051 CPU, 8MHz, CMOS | Maxim Integrated Products | DS2250T-8-12 vs DS2250T-64-8 |