Part Details for DS2251T-64-12 by Maxim Integrated Products
Overview of DS2251T-64-12 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for DS2251T-64-12
DS2251T-64-12 CAD Models
DS2251T-64-12 Part Data Attributes
|
DS2251T-64-12
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS2251T-64-12
Maxim Integrated Products
Microcontroller, 8-Bit, 12MHz, CMOS
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | OPTIONAL PERMANENTLY POWERED REAL-TIME CLOCK; 10 YEAR DATA RETENTION | |
Address Bus Width | 14 | |
Bit Size | 8 | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-XSMA-N72 | |
JESD-609 Code | e0 | |
Number of I/O Lines | 32 | |
Number of Terminals | 72 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Speed | 12 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for DS2251T-64-12
This table gives cross-reference parts and alternative options found for DS2251T-64-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2251T-64-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2252-128-16 | Microcontroller, 8-Bit, 8051 CPU, 16MHz, CMOS, | Maxim Integrated Products | DS2251T-64-12 vs DS2252-128-16 |
DS2252128-12 | 8-BIT, 12MHz, MICROCONTROLLER, SMA40 | Maxim Integrated Products | DS2251T-64-12 vs DS2252128-12 |
DS2252-128-12 | Microcontroller, 8-Bit, 8051 CPU, 12MHz, CMOS, | Maxim Integrated Products | DS2251T-64-12 vs DS2252-128-12 |