There are no models available for this part yet.
Overview of DS2400Z by Dallas Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DS2400Z by Dallas Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | SPECIALTY MEMORY CIRCUIT, 4 Pin Plastic SMT | 5 |
|
Buy Now |
CAD Models for DS2400Z by Dallas Semiconductor
Part Data Attributes for DS2400Z by Dallas Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
DALLAS SEMICONDUCTOR
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.71
|
JESD-30 Code
|
R-PDSO-G4
|
JESD-609 Code
|
e0
|
Memory Density
|
64 bit
|
Memory IC Type
|
MEMORY CIRCUIT
|
Memory Width
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
4
|
Number of Words
|
64 words
|
Number of Words Code
|
64
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
64X1
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
SOT-223
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Alternate Parts for DS2400Z
This table gives cross-reference parts and alternative options found for DS2400Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2400Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2400Y-XXX | Memory Circuit, 64X1, CMOS, PDSO3, SOT-223, 3 PIN | Maxim Integrated Products | DS2400Z vs DS2400Y-XXX |
DS2400Y | Memory Circuit, 64X1, CMOS, PDSO4, | Dallas Semiconductor | DS2400Z vs DS2400Y |
DS2401Z+ | Silicon Serial Number, 3-SOT_223-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | DS2400Z vs DS2401Z+ |
DS2401Z | Memory Circuit, 64X1, CMOS, PDSO4, SOT-223, 4 PIN | Maxim Integrated Products | DS2400Z vs DS2401Z |
DS2400Z-XXX | Memory Circuit, 64X1, CMOS, PDSO3, SOT-223, 3 PIN | Maxim Integrated Products | DS2400Z vs DS2400Z-XXX |
DS2401Z/T&R | Memory Circuit, 64X1, CMOS, PDSO4, SOT-223, 4 PIN | Maxim Integrated Products | DS2400Z vs DS2401Z/T&R |
DS2401Z+T&R | Silicon Serial Number, 3-SOT_223-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | DS2400Z vs DS2401Z+T&R |