Part Details for DS2402008000G by Amphenol Anytek
Results Overview of DS2402008000G by Amphenol Anytek
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS2402008000G Information
DS2402008000G by Amphenol Anytek is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for DS2402008000G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
DS2402008000G-ND
|
DigiKey | TERM BLK 20POS GRAY Min Qty: 2016 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.3925 | Buy Now |
|
DISTI #
71863868
|
RS | TERMINALBLOCK, DS24017PGREY, STANDARD, MARK Min Qty: 2016 Package Multiple: 1 Container: Bulk | 0 |
|
$8.7800 / $9.4400 | RFQ |
|
DISTI #
ANYDS2402008000G
|
Heilind Electronics | DS240 20P GREY STANDARD MAR | Americas - 0 in Stock |
|
Buy Now | |
|
|
Onlinecomponents.com | Terminal Block - 300V 10A - 16-28 AWG - 20 Pole Grey - standard COO: China RoHS: Compliant | 0 |
|
$6.4800 / $19.0200 | Buy Now |
|
DISTI #
ANYDS2402008000G
|
Interstate Connecting Components | DS240 20P GREY STANDARD MAR | 0 |
|
Buy Now |