Part Details for DS2438Z+T&R by Analog Devices Inc
Overview of DS2438Z+T&R by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS2438Z+T&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS2438ZT&R
|
Mouser Electronics | Battery Management Smart Battery Monitor RoHS: Compliant | 13947 |
|
$4.0300 / $7.3700 | Buy Now |
|
Analog Devices Inc | Smart Battery Monitor Min Qty: 1 Package Multiple: 1 | 2099 |
|
$4.0309 / $7.3800 | Buy Now |
DISTI #
DS2438Z+TR
|
TME | IC: PMIC, battery monitor, SO8, 2.4÷10VDC, reel,tape Min Qty: 1 | 0 |
|
$4.3800 / $6.8300 | RFQ |
|
Ameya Holding Limited | Battery Management Smart Battery Monitor | 3000 |
|
RFQ |
Part Details for DS2438Z+T&R
DS2438Z+T&R CAD Models
DS2438Z+T&R Part Data Attributes
|
DS2438Z+T&R
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS2438Z+T&R
Analog Devices Inc
Smart Battery Monitor, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-SOIC_N-150_MIL | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Date Of Intro | 2002-08-09 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 1 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |