DS2502+
Description: 1Kb Add-Only Memory, 3-TO92-N/A, 3 Pins, -40 to 85C

Overview of DS2502+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Security and Surveillance Financial Technology (Fintech) Computing and Data Storage Energy and Power Systems

Price & Stock for DS2502+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-DS2502
Mouser Electronics EPROM 1Kb Add-Only Memory RoHS: Compliant 6274
  • 1 $4.0500
  • 10 $3.3900
  • 100 $3.2000
  • 250 $3.1200
  • 500 $3.0100
  • 1,000 $2.8900
  • 2,000 $2.7200
$2.7200 / $4.0500 Buy Now
Analog Devices Inc 1Kb Add-Only Memory Package Multiple: 1 110755
  • 1 $4.1400
  • 10 $3.6770
  • 25 $3.5076
  • 100 $3.2650
  • 250 $3.1136
  • 500 $3.0035
  • 1,000 $2.8972
$2.8972 / $4.1400 Buy Now
Flip Electronics Stock, ship today 1800
RFQ

CAD Models for DS2502+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DS2502+ by Analog Devices Inc

DS2502+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
3-TO92-N/A
Package Description
LEAD FREE, TO-92, 3 PIN
Pin Count
3
Manufacturer Package Code
3-TO92-N/A
Reach Compliance Code
compliant
Date Of Intro
1999-10-21
Samacsys Manufacturer
Analog Devices
Access Time-Max
15000 ns
Additional Feature
MICROLAN COMPATIBLE
I/O Type
COMMON
JESD-30 Code
O-PBCY-T3
JESD-609 Code
e3
Memory Density
1024 bit
Memory IC Type
OTP ROM
Memory Width
8
Number of Functions
1
Number of Terminals
3
Number of Words
128 words
Number of Words Code
128
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128X8
Package Body Material
PLASTIC/EPOXY
Package Code
TO-92
Package Equivalence Code
SIP3,.1,50
Package Shape
ROUND
Package Style
CYLINDRICAL
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
250
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2.8 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. DS2502+
    Analog Devices Inc
    1Kb Add-Only Memory, 3-TO92-N/A, 3 Pins, -40 to 85C
    VS

Alternate Parts for DS2502+

This table gives cross-reference parts and alternative options found for DS2502+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2502+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS2502+T&R OTP ROM, 128X8, 15000ns, CMOS, PBCY3, LEAD FREE, TO-92, 3 PIN Maxim Integrated Products DS2502+ vs DS2502+T&R
DS2502-E48+ 48-Bit Node Address Chip, 3-TO92-N/A, 3 Pins, -40 to 85C Analog Devices Inc DS2502+ vs DS2502-E48+
DS2502-E48 OTP ROM, 1KX1, CMOS, PBCY3, TO-92, 3 PIN Maxim Integrated Products DS2502+ vs DS2502-E48
DS2502TR+T&R OTP ROM, 128X8, CMOS, PBCY3, TO-92, 3 PIN Maxim Integrated Products DS2502+ vs DS2502TR+T&R
DS2502/T&R/SL OTP ROM, 128X8, 15000ns, CMOS, PBCY3, TO-92, 3 PIN Maxim Integrated Products DS2502+ vs DS2502/T&R/SL
DS2502-E64+ IEEE EUI-64 Node Address Chip, 3-TO92-N/A, 3 Pins, -40 to 85C Analog Devices Inc DS2502+ vs DS2502-E64+
DS2502-E64 OTP ROM, 1KX1, MOS, PBCY3, TO-92, 3 PIN Maxim Integrated Products DS2502+ vs DS2502-E64
DS2502+ OTP ROM, 128X8, 15000ns, CMOS, PBCY3, LEAD FREE, TO-92, 3 PIN Maxim Integrated Products DS2502+ vs DS2502+
Part Number Description Manufacturer Compare
DS2502U-1172+ OTP ROM, 128X8, CMOS, PBCY3, ROHS COMPLIANT, TO-92, 3 PIN Maxim Integrated Products DS2502+ vs DS2502U-1172+
DS2502-E48+ 48-Bit Node Address Chip, 3-TO92-N/A, 3 Pins, -40 to 85C Analog Devices Inc DS2502+ vs DS2502-E48+
DS2502+ OTP ROM, 128X8, 15000ns, CMOS, PBCY3, LEAD FREE, TO-92, 3 PIN Maxim Integrated Products DS2502+ vs DS2502+
DS2502+T&R OTP ROM, 128X8, 15000ns, CMOS, PBCY3, LEAD FREE, TO-92, 3 PIN Maxim Integrated Products DS2502+ vs DS2502+T&R
DS2502-E64+ IEEE EUI-64 Node Address Chip, 3-TO92-N/A, 3 Pins, -40 to 85C Analog Devices Inc DS2502+ vs DS2502-E64+
DS2502-E48 OTP ROM, 1KX1, CMOS, PBCY3, TO-92, 3 PIN Maxim Integrated Products DS2502+ vs DS2502-E48
DS2502-E64 OTP ROM, 1KX1, MOS, PBCY3, TO-92, 3 PIN Maxim Integrated Products DS2502+ vs DS2502-E64
DS2502TR+T&R OTP ROM, 128X8, CMOS, PBCY3, TO-92, 3 PIN Maxim Integrated Products DS2502+ vs DS2502TR+T&R

Resources and Additional Insights for DS2502+

Reference Designs related to DS2502+

  • Advanced 1-Wire Network Driver

    This document describes a microcontroller-based 1-Wire® master interface for reliable operation of small, medium, and large 1-Wire networks. This is accomplished using careful impedance matching, intelligent (software-controlled) active pullup, and slew-rate control. Software flow charts are included to assist the user in generating the correct 1-Wire timing for reset pulse, presence detect, write one, write zero, and read time slots using any suitable microcontroller. Scope traces illustrate the timing performance of the driver as well as transmission line effects as they appear with long cables.

Related Parts for DS2502+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS2502+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS2502+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of DS2502+ would you like to use for your alert(s)?
  • Please alert me when DS2502+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS2502+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS2502+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS2502+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS2502+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS2502+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: