Part Details for DS25BR204TSQ/NOPB by National Semiconductor Corporation
Results Overview of DS25BR204TSQ/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS25BR204TSQ/NOPB Information
DS25BR204TSQ/NOPB by National Semiconductor Corporation is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for DS25BR204TSQ/NOPB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | Line Receiver, PQCC40 RoHS: Compliant Status: Active Min Qty: 1 | 2476 |
|
$6.3100 / $7.8900 | Buy Now |
US Tariff Estimator: DS25BR204TSQ/NOPB by National Semiconductor Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DS25BR204TSQ/NOPB
DS25BR204TSQ/NOPB Part Data Attributes
|
|
DS25BR204TSQ/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS25BR204TSQ/NOPB
National Semiconductor Corporation
Line Receiver, PQCC40
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Package Description | Qccn, Lcc40,.24sq,20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Interface IC Type | Line Receiver | |
| JESD-30 Code | S-PQCC-N40 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 2 | |
| Number of Terminals | 40 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC40,.24SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 40 |