Part Details for DS26503LN by Maxim Integrated Products
Overview of DS26503LN by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS26503LN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 175 |
|
RFQ | ||
|
Quest Components | PCM TRANSCEIVER, Single, CEPT PCM-30/E-1, 64 Pin, Plastic, QFP | 140 |
|
$20.2320 / $25.2900 | Buy Now |
Part Details for DS26503LN
DS26503LN CAD Models
DS26503LN Part Data Attributes
|
DS26503LN
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS26503LN
Maxim Integrated Products
Framer, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, LQFP-64
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1.40 MM HEIGHT, LQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Carrier Type | CEPT PCM-30/E-1 | |
Carrier Type (2) | T-1(DS1) | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 150 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | FRAMER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for DS26503LN
This table gives cross-reference parts and alternative options found for DS26503LN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS26503LN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS26504LN+ | Framer, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, LQFP-64 | Maxim Integrated Products | DS26503LN vs DS26504LN+ |
DS26504LN+T&R | Framer, | Maxim Integrated Products | DS26503LN vs DS26504LN+T&R |
DS26504LNB2 | Framer | Maxim Integrated Products | DS26503LN vs DS26504LNB2 |
DS26504L+ | Framer, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, LQFP-64 | Maxim Integrated Products | DS26503LN vs DS26504L+ |
DS26502LN+T | Framer, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, LQFP-64 | Maxim Integrated Products | DS26503LN vs DS26502LN+T |
DS26504L | Framer, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, LQFP-64 | Maxim Integrated Products | DS26503LN vs DS26504L |