DS26LS31MJ-MLS
Description: IC QUAD LINE DRIVER, CDIP16, CERDIP-16, Line Driver or Receiver

Overview of DS26LS31MJ-MLS by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Space Technology Internet of Things (IoT) Industrial Automation Financial Technology (Fintech) Transportation and Logistics Energy and Power Systems Electronic Manufacturing Renewable Energy Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Robotics and Drones

CAD Models for DS26LS31MJ-MLS by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS26LS31MJ-MLS by National Semiconductor Corporation

DS26LS31MJ-MLS
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
DIP, DIP16,.3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Differential Output
YES
Driver Number of Bits
4
High Level Input Current-Max
0.00002 A
Input Characteristics
STANDARD
Interface IC Type
LINE DRIVER
Interface Standard
EIA-422; FED STD 1020
JESD-30 Code
R-GDIP-T16
JESD-609 Code
e0
Length
19.43 mm
Number of Functions
4
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Out Swing-Min
2 V
Output Characteristics
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Receive Delay-Max
Screening Level
38535V;38534K;883S
Seated Height-Max
5.08 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Transmit Delay-Max
15 ns
Width
7.62 mm
Want to compare parts?
  1. DS26LS31MJ-MLS
    National Semiconductor Corporation
    IC QUAD LINE DRIVER, CDIP16, CERDIP-16, Line Driver or Receiver
    VS

Alternate Parts for DS26LS31MJ-MLS

This table gives cross-reference parts and alternative options found for DS26LS31MJ-MLS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS26LS31MJ-MLS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962F7802302VEA QUAD LINE DRIVER, CDIP16, CERAMIC, DIP-16 Texas Instruments DS26LS31MJ-MLS vs 5962F7802302VEA
DS26F31CJ LINE DRIVER, CDIP16, CERAMIC, DIP-16 Texas Instruments DS26LS31MJ-MLS vs DS26F31CJ
5962F7802302VEX QUAD LINE DRIVER, CDIP16, CERDIP-16 Texas Instruments DS26LS31MJ-MLS vs 5962F7802302VEX
AM26LS31CN IC QUAD LINE DRIVER, PDIP16, 0.300 INCH, PLASTIC, SOT-28-4, DIP-16, Line Driver or Receiver NXP Semiconductors DS26LS31MJ-MLS vs AM26LS31CN
AM26LS31MF Line Driver, 4 Func, 4 Driver, BIPolar, CDIP16, YAGEO Corporation DS26LS31MJ-MLS vs AM26LS31MF
5962-7802301MEA Line Driver, 4 Func, 4 Driver, BIPolar, CDIP16, Motorola Semiconductor Products DS26LS31MJ-MLS vs 5962-7802301MEA
5962-7802301MEX IC QUAD LINE DRIVER, CDIP16, Line Driver or Receiver NXP Semiconductors DS26LS31MJ-MLS vs 5962-7802301MEX
AM26LS31PC Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 Motorola Semiconductor Products DS26LS31MJ-MLS vs AM26LS31PC
5962-7802301MEA Line Driver, 4 Func, 4 Driver, BIPolar, CDIP16, AMD DS26LS31MJ-MLS vs 5962-7802301MEA
AM26LS31CN Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16, YAGEO Corporation DS26LS31MJ-MLS vs AM26LS31CN
Part Number Description Manufacturer Compare
PI90LV3486WE Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, GREEN, SOIC-16 Pericom Semiconductor Corporation DS26LS31MJ-MLS vs PI90LV3486WE
DS26C31ME/883 CMOS Quad TRI STATE Differential Line Drivers 20-LCCC -55 to 125 Texas Instruments DS26LS31MJ-MLS vs DS26C31ME/883
SN75175D DUAL LINE RECEIVER, PDSO16, PLASTIC, SOP-16 Motorola Mobility LLC DS26LS31MJ-MLS vs SN75175D
FIN1048MX_NL Line Receiver, 4 Func, 4 Rcvr, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation DS26LS31MJ-MLS vs FIN1048MX_NL
SN75ALS174ADW-00 DUAL LINE DRIVER, PDSO20 Texas Instruments DS26LS31MJ-MLS vs SN75ALS174ADW-00
MC3487N-10 DUAL LINE DRIVER, PDIP16 Texas Instruments DS26LS31MJ-MLS vs MC3487N-10
5962-9583301VZX IC QUAD LINE DRIVER, CDSO16, CERAMIC, SOIC-16, Line Driver or Receiver National Semiconductor Corporation DS26LS31MJ-MLS vs 5962-9583301VZX
26LS32/B2A-T IC QUAD LINE RECEIVER, CQCC20, CERAMIC, LCC-20, Line Driver or Receiver NXP Semiconductors DS26LS31MJ-MLS vs 26LS32/B2A-T
AM26LS32AMJ883B QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16 Texas Instruments DS26LS31MJ-MLS vs AM26LS32AMJ883B
DS90C032WG-QML QUAD LINE RECEIVER, CDSO16, CERAMIC, SOIC-16 Texas Instruments DS26LS31MJ-MLS vs DS90C032WG-QML

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS26LS31MJ-MLS by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS26LS31MJ-MLS by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of DS26LS31MJ-MLS would you like to use for your alert(s)?
  • Please alert me when DS26LS31MJ-MLS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS26LS31MJ-MLS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS26LS31MJ-MLS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS26LS31MJ-MLS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS26LS31MJ-MLS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS26LS31MJ-MLS by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: