Part Details for DS26S10CN by Texas Instruments
Overview of DS26S10CN by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DS26S10CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LINE TRANSCEIVER, 1 FUNC, 4 DRIVER, 4 RCVR, BIPOLAR, PDIP16 | 200 |
|
$0.9100 / $2.2750 | Buy Now |
|
Quest Components | LINE TRANSCEIVER, 1 FUNC, 4 DRIVER, 4 RCVR, BIPOLAR, PDIP16 | 487 |
|
$1.0000 / $2.5000 | Buy Now |
|
Quest Components | LINE TRANSCEIVER, 1 FUNC, 4 DRIVER, 4 RCVR, BIPOLAR, PDIP16 | 24 |
|
$1.4000 / $2.2400 | Buy Now |
|
Quest Components | LINE TRANSCEIVER, 1 FUNC, 4 DRIVER, 4 RCVR, BIPOLAR, PDIP16 | 600 |
|
$0.8450 / $2.6000 | Buy Now |
|
Quest Components | LINE TRANSCEIVER, 1 FUNC, 4 DRIVER, 4 RCVR, BIPOLAR, PDIP16 | 160 |
|
$1.7250 / $3.4500 | Buy Now |
|
Quest Components | LINE TRANSCEIVER, 1 FUNC, 4 DRIVER, 4 RCVR, BIPOLAR, PDIP16 | 113 |
|
$1.7250 / $3.4500 | Buy Now |
Part Details for DS26S10CN
DS26S10CN CAD Models
DS26S10CN Part Data Attributes
|
DS26S10CN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS26S10CN
Texas Instruments
LINE TRANSCEIVER, PDIP16, 0.300 INCH, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | COMMON I/O | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDIP-T16 | |
Length | 21.755 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 15 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 15 ns | |
Width | 7.62 mm |
Alternate Parts for DS26S10CN
This table gives cross-reference parts and alternative options found for DS26S10CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS26S10CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC26S10P | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, BIPolar, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | DS26S10CN vs MC26S10P |
AM26S10CN-00 | LINE TRANSCEIVER, PDIP16 | Texas Instruments | DS26S10CN vs AM26S10CN-00 |
AM26S10CN | Quadruple bus transceiver 16-PDIP 0 to 70 | Texas Instruments | DS26S10CN vs AM26S10CN |
AM26S10CN-10 | LINE TRANSCEIVER, PDIP16 | Texas Instruments | DS26S10CN vs AM26S10CN-10 |
DS26S10CN | Line Transceiver, 1 Func, 4 Driver, 4 Rcvr, BIPolar, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Rochester Electronics LLC | DS26S10CN vs DS26S10CN |
AM26S10CNE4 | Quadruple bus transceiver 16-PDIP 0 to 70 | Texas Instruments | DS26S10CN vs AM26S10CNE4 |