DS2781E+
Description: 1-Cell or 2-Cell Stand-Alone Fuel Gauge IC, 8-TSSOP_4.4-4.4_MM, 8 Pins, -40 to 85C

Overview of DS2781E+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy Automotive

Price & Stock for DS2781E+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 75Y6256
Newark Fuel Gauge Standalone 1 Wire, Smd, Battery Management Function:Fuel Gauge, Battery Type:Li-Ion, Li-Pol, Supply Voltage Min:2.5V, Supply Voltage Max:10V, Battery Ic Case Style:Tssop, No. Of Pins:8Pins, Ic Interface Type:1 Wire, Rohs Compliant: Yes |Analog Devices DS2781E+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 151
  • 1 $10.8900
  • 10 $10.0100
  • 25 $9.6000
  • 50 $9.0300
  • 196 $8.4600
  • 294 $8.2500
  • 588 $8.0400
$8.0400 / $10.8900 Buy Now
DISTI # 700-DS2781E
Mouser Electronics Battery Management 1-Cell or 2-Cell Stand-Alone Fuel Gauge RoHS: Compliant 113
  • 1 $11.8400
  • 10 $9.6700
  • 25 $8.6500
  • 98 $6.9500
  • 294 $6.6100
  • 588 $6.4200
$6.4200 / $11.8400 Buy Now
Analog Devices Inc 1-Cell or 2-Cell Stand-Alone F Package Multiple: 1 1551
  • 1 $13.6400
  • 10 $9.6670
  • 25 $8.6460
  • 100 $7.5044
  • 250 $6.9517
  • 500 $6.6152
  • 1,000 $6.4250
$6.4250 / $13.6400 Buy Now

CAD Models for DS2781E+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DS2781E+ by Analog Devices Inc

DS2781E+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
8-TSSOP_4.4-4.4_MM
Package Description
LEAD FREE, TSSOP-8
Pin Count
8
Manufacturer Package Code
8-TSSOP_4.4-4.4_MM
Reach Compliance Code
compliant
Date Of Intro
2006-01-09
Samacsys Manufacturer
Analog Devices
Adjustable Threshold
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.4 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Current-Max (Isup)
0.095 mA
Supply Voltage-Max (Vsup)
10 V
Supply Voltage-Min (Vsup)
2.5 V
Surface Mount
YES
Temperature Grade
OTHER
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. DS2781E+
    Analog Devices Inc
    1-Cell or 2-Cell Stand-Alone Fuel Gauge IC, 8-TSSOP_4.4-4.4_MM, 8 Pins, -40 to 85C
    VS

Alternate Parts for DS2781E+

This table gives cross-reference parts and alternative options found for DS2781E+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2781E+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS2781E+T&R Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, LEAD FREE, TSSOP-8 Maxim Integrated Products DS2781E+ vs DS2781E+T&R
DS2781E+ Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, LEAD FREE, TSSOP-8 Maxim Integrated Products DS2781E+ vs DS2781E+
Part Number Description Manufacturer Compare
DS2781E+ Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, LEAD FREE, TSSOP-8 Maxim Integrated Products DS2781E+ vs DS2781E+
DS2781E+T&R Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, LEAD FREE, TSSOP-8 Maxim Integrated Products DS2781E+ vs DS2781E+T&R

Related Parts for DS2781E+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS2781E+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS2781E+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of DS2781E+ would you like to use for your alert(s)?
  • Please alert me when DS2781E+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS2781E+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS2781E+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS2781E+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS2781E+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS2781E+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: