Part Details for DS2890P-000/T&R by Maxim Integrated Products
Overview of DS2890P-000/T&R by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS2890P-000/T&R
DS2890P-000/T&R CAD Models
DS2890P-000/T&R Part Data Attributes
|
DS2890P-000/T&R
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS2890P-000/T&R
Maxim Integrated Products
Digital Potentiometer, 1 Func, 100000ohm, 1-wire Serial Control Interface, 256 Positions, TSOC-6
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | TSOC-6 | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OPERATES AT 2.8V TO 6V SUPPLY | |
Bandwidth-Nom | 0.1 kHz | |
Control Interface | 1-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-XDSO-C6 | |
JESD-609 Code | e0 | |
Length | 3.937 mm | |
Number of Functions | 1 | |
Number of Positions | 256 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | SOC | |
Package Equivalence Code | SOC6,.17 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 25% | |
Resistor Terminal Voltage-Max | 11 V | |
Resistor Terminal Voltage-Min | -0.3 V | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 800 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | C BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 100000 Ω | |
Width | 3.81 mm |
Alternate Parts for DS2890P-000/T&R
This table gives cross-reference parts and alternative options found for DS2890P-000/T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2890P-000/T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2890V-000+ | Digital Potentiometer, 1 Func, 256 Positions, PDSO6, TSOC-6 | Maxim Integrated Products | DS2890P-000/T&R vs DS2890V-000+ |
DS2890P-000+ | Digital Potentiometer, 1 Func, 100000ohm, 1-wire Serial Control Interface, 256 Positions, TSOC-6 | Maxim Integrated Products | DS2890P-000/T&R vs DS2890P-000+ |
DS2890P-000 | Digital Potentiometer, 1 Func, 100000ohm, 1-wire Serial Control Interface, 256 Positions, TSOC-6 | Maxim Integrated Products | DS2890P-000/T&R vs DS2890P-000 |