-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
I<sup>2</sup>C/SMBus Silicon Serial Number, 5-SOT_23-N/A, 5 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS28CM00R-A00T
|
Mouser Electronics | Security ICs / Authentication ICs IC/SMBus Silicon Serial Number RoHS: Compliant | 19189 |
|
$1.0100 / $2.3000 | Buy Now |
DISTI #
V36:1790_21797033
|
Arrow Electronics | 64 Bit I2C Silicon Serial Number 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2320 | Americas - 9000 |
|
$0.9689 / $1.0469 | Buy Now |
DISTI #
A01:0375_06873135
|
Arrow Electronics | 64 Bit I2C Silicon Serial Number 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks Date Code: 2408 | Asia - 3000 |
|
$0.9749 / $1.0128 | Buy Now |
|
Analog Devices Inc | I²C/SMBus Silicon Serial Numbe Min Qty: 1 Package Multiple: 1 | 2523 |
|
$1.0116 / $2.3000 | Buy Now |
DISTI #
69723357
|
Verical | 64 Bit I2C Silicon Serial Number 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2320 | Americas - 9000 |
|
$0.9689 / $1.0469 | Buy Now |
DISTI #
80309293
|
Verical | 64 Bit I2C Silicon Serial Number 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.9749 / $1.0128 | Buy Now |
DISTI #
2514574
|
element14 Asia-Pacific | SILICON SERIAL NUMBER, SOT-23-5 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 63734 |
|
$1.0641 / $2.4313 | Buy Now |
DISTI #
2514574RL
|
element14 Asia-Pacific | SILICON SERIAL NUMBER, SOT-23-5 RoHS: Compliant Min Qty: 100 Container: Reel | 63734 |
|
$1.0641 / $1.7514 | Buy Now |
DISTI #
2514574RL
|
Farnell | SILICON SERIAL NUMBER, SOT-23-5 RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 57714 |
|
$1.0650 / $1.6453 | Buy Now |
DISTI #
2514574
|
Farnell | SILICON SERIAL NUMBER, SOT-23-5 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 57714 |
|
$1.0650 / $2.2858 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS28CM00R-A00+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS28CM00R-A00+T
Analog Devices Inc
I<sup>2</sup>C/SMBus Silicon Serial Number, 5-SOT_23-N/A, 5 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 5-SOT_23-N/A | |
Pin Count | 5 | |
Manufacturer Package Code | 5-SOT_23-N/A | |
Date Of Intro | 2006-07-27 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | IT ALSO OPERATE AT 1.8 V SUPPLY | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
This table gives cross-reference parts and alternative options found for DS28CM00R-A00+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS28CM00R-A00+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS28CM00R-A00+T | Microprocessor Circuit, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN | Maxim Integrated Products | DS28CM00R-A00+T vs DS28CM00R-A00+T |
DS28CM00R-A00+U | I2C/SMBus Silicon Serial Number, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | DS28CM00R-A00+T vs DS28CM00R-A00+U |