Part Details for DS30EA101SQ by Texas Instruments
Overview of DS30EA101SQ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS30EA101SQ
DS30EA101SQ CAD Models
DS30EA101SQ Part Data Attributes
|
DS30EA101SQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS30EA101SQ
Texas Instruments
IC TELECOM-LINE EQUALIZER, Analog Transmission Interface
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N16 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Telecom IC Type | LINE EQUALIZER | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for DS30EA101SQ
This table gives cross-reference parts and alternative options found for DS30EA101SQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS30EA101SQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS30EA101SQX | IC TELECOM-LINE EQUALIZER, Analog Transmission Interface | Texas Instruments | DS30EA101SQ vs DS30EA101SQX |
DS30EA101SQE | IC TELECOM-LINE EQUALIZER, Analog Transmission Interface | Texas Instruments | DS30EA101SQ vs DS30EA101SQE |
DS30EA101SQX/NOPB | 0.15-to-3.125 Gbps adaptive cable equalizer 16-WQFN -40 to 85 | Texas Instruments | DS30EA101SQ vs DS30EA101SQX/NOPB |