Part Details for DS3106A 10SL-4S by Amphenol Corporation
Results Overview of DS3106A 10SL-4S by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS3106A 10SL-4S Information
DS3106A 10SL-4S by Amphenol Corporation is an ATM/SONET/SDH IC.
ATM/SONET/SDH ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 89361-710SLF | Amphenol Communications Solutions | Minitek® IDC 2.00mm Pitch, Wire To Board Connector, Receptacle. | |
| 89947-710SLF | Amphenol Communications Solutions | Minitek® 2.00mm, Wire/Cable To Board Connectors, IDC 2mm Receptacle Board/Wire to Board Connectors, Double Row, 10 Position, 2mm Pitch | |
| 89361-110SLF | Amphenol Communications Solutions | Minitek® IDC 2.00mm Pitch, Wire To Board Connector, Receptacle. |
Price & Stock for DS3106A 10SL-4S
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
79365904
|
Verical | Conn Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port Automotive Min Qty: 3 Package Multiple: 1 | Americas - 59 |
|
$19.9167 / $32.5072 | Buy Now |
|
DISTI #
DS3106A10SL-4S
|
TME | Connector: circular, plug, for cable, PIN: 2, female, soldering Min Qty: 1 | 59 |
|
$15.8800 / $24.8500 | Buy Now |
|
DISTI #
DS3106A 10SL-4S
|
Avnet Abacus | Conn MILC5015 Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port (Alt: DS3106A 10SL-4S) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |