-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±5ppm, I<sup>2</sup>C Real-Time Clock, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1625
|
Newark | Rtc, I2C, Nsoic-8, Date Format:Day, Date, Month, Year, Clock Format:Hh:Mm:Ss, Clock Ic Type:Alarm Rtc, Supply Voltage Min:2.3V, Supply Voltage Max:5.5V, Clock Ic Case Style:Nsoic, No. Of Pins:8Pins, Ic Interface Type:I2C Rohs Compliant: Yes |Analog Devices DS3231MZ+TRL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 44477 |
|
$5.5700 / $9.8300 | Buy Now |
DISTI #
700-DS3231MZ+TRL
|
Mouser Electronics | Real Time Clock 5ppm, I2C Real-Time Clock RoHS: Compliant | 4130 |
|
$5.3500 / $9.4500 | Buy Now |
|
Analog Devices Inc | EXTREMELY ACCURATE RTC/TCMO/ME Min Qty: 1 Package Multiple: 1 | 53334 |
|
$5.1601 / $9.4500 | Buy Now |
DISTI #
2515487RL
|
element14 Asia-Pacific | RTC, I2C, NSOIC-8 RoHS: Compliant Min Qty: 10 Container: Reel | 44432 |
|
$5.6510 / $8.9975 | Buy Now |
DISTI #
2515487
|
element14 Asia-Pacific | RTC, I2C, NSOIC-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 44432 |
|
$5.6510 / $9.9589 | Buy Now |
DISTI #
2515487
|
Farnell | RTC, I2C, NSOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 44432 |
|
$5.4073 / $9.3160 | Buy Now |
DISTI #
2515487RL
|
Farnell | RTC, I2C, NSOIC-8 RoHS: Compliant Min Qty: 10 Lead time: 13 Weeks, 1 Days Container: Reel | 44432 |
|
$5.4073 / $8.4169 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS3231MZ+TRL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS3231MZ+TRL
Analog Devices Inc
±5ppm, I<sup>2</sup>C Real-Time Clock, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | ROHS COMPLIANT, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2010-07-07 | |
Samacsys Manufacturer | Analog Devices | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Volatile | NO | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
This table gives cross-reference parts and alternative options found for DS3231MZ+TRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS3231MZ+TRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS3231MZ/V+ | ±5ppm, I2C Real-Time Clock, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | DS3231MZ+TRL vs DS3231MZ/V+ |
DS3231MZ+ | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO8, ROHS COMPLIANT, SOP-8 | Maxim Integrated Products | DS3231MZ+TRL vs DS3231MZ+ |
DS3231MZ/V+T | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO8, ROHS COMPLIANT, SOIC-8 | Maxim Integrated Products | DS3231MZ+TRL vs DS3231MZ/V+T |
DS3231MZ/V+T | ±5ppm, I2C Real-Time Clock, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | DS3231MZ+TRL vs DS3231MZ/V+T |