Part Details for DS3231SN-C16 by Maxim Integrated Products
Overview of DS3231SN-C16 by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS3231SN-C16
DS3231SN-C16 CAD Models
DS3231SN-C16 Part Data Attributes
|
DS3231SN-C16
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS3231SN-C16
Maxim Integrated Products
Extremely Accurate I<sup>2</sup>C-Integrated RTC/TCXO/Crystal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Reach Compliance Code | unknown | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Number of Timers | ||
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |