Part Details for DS32KHZS#T&R by Maxim Integrated Products
Overview of DS32KHZS#T&R by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for DS32KHZS#T&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC0953
|
Newark | Tcxo, 32.768Khz, Square Wave, Soic-16, Frequency Nom:32.768Khz, Frequency Stability +/-:7.5Ppm, Oscillator Case:Soic, Oscillator Output Compatibility:Square Wave, Supply Voltage Nom:5V, Product Range:Ds32Khz Series Rohs Compliant: Yes |Maxim Integrated/analog Devices DS32KHZS#T&R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.9400 / $6.9000 | Buy Now |
DISTI #
DS32KHZS#T&RCT-ND
|
DigiKey | XTAL OSC TCXO 32.7680KHZ CMOS Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
609 In Stock |
|
$5.0121 / $7.0200 | Buy Now |
|
Win Source Electronics | XTAL OSC TCXO 32.7680KHZ CMOS | 12600 |
|
$7.1600 / $10.7400 | Buy Now |
Part Details for DS32KHZS#T&R
DS32KHZS#T&R CAD Models
DS32KHZS#T&R Part Data Attributes
|
DS32KHZS#T&R
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS32KHZS#T&R
Maxim Integrated Products
Analog Circuit, 1 Func, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRES 2.7V TO 5.5V BATTERY SUPPLY | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.285 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.67 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for DS32KHZS#T&R
This table gives cross-reference parts and alternative options found for DS32KHZS#T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS32KHZS#T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS32KHZSN#T&R | 32.768kHz Temperature-Compensated Crystal Oscillator, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | DS32KHZS#T&R vs DS32KHZSN#T&R |
DS32KHZST&R | SPECIALTY ANALOG CIRCUIT, PDSO16, 0.300 INCH, SOP-16 | Maxim Integrated Products | DS32KHZS#T&R vs DS32KHZST&R |
DS32KHZSNT&R | SPECIALTY ANALOG CIRCUIT, PDSO16, 0.300 INCH, SOP-16 | Maxim Integrated Products | DS32KHZS#T&R vs DS32KHZSNT&R |
DS32KHZSN+ | Analog Circuit, 1 Func, PDSO16, 0.300 INCH, SOP-16 | Maxim Integrated Products | DS32KHZS#T&R vs DS32KHZSN+ |
DS32KHZS+T&R | Analog Circuit, 1 Func, PDSO16, 0.3OO INCH, SOP-16 | Maxim Integrated Products | DS32KHZS#T&R vs DS32KHZS+T&R |
DS32KHZS/T | SPECIALTY ANALOG CIRCUIT, PDSO16, 0.300 INCH, SOP-16 | Maxim Integrated Products | DS32KHZS#T&R vs DS32KHZS/T |
DS32KHZS#T&R | 32.768kHz Temperature-Compensated Crystal Oscillator, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | DS32KHZS#T&R vs DS32KHZS#T&R |
DS32KHZS+ | Analog Circuit, 1 Func, PDSO16, 0.300 INCH, SOP-16 | Maxim Integrated Products | DS32KHZS#T&R vs DS32KHZS+ |