DS32KHZSN#T&R
Description: 32.768kHz Temperature-Compensated Crystal Oscillator, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C

Overview of DS32KHZSN#T&R by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Price & Stock for DS32KHZSN#T&R by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-DS32KHZSN#T&R-
Mouser Electronics TCXO Oscillators 32.768kHz Temperature-Compensated Crysta RoHS: Compliant 4500
  • 1 $9.6900
  • 10 $8.9400
  • 25 $8.7900
  • 50 $8.4400
  • 100 $8.1100
  • 250 $7.9700
  • 500 $7.3500
  • 1,000 $7.0300
$7.0300 / $9.6900 Buy Now
Analog Devices Inc 32.768kHz Temperature-Compensa Min Qty: 1 Package Multiple: 1 959
  • 1 $10.8800
  • 10 $9.3990
  • 100 $8.1262
  • 500 $7.3459
  • 1,000 $7.0347
$7.0347 / $10.8800 Buy Now

CAD Models for DS32KHZSN#T&R by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DS32KHZSN#T&R by Analog Devices Inc

DS32KHZSN#T&R
Analog Devices Inc
-
-
Part Life Cycle Code
Active
Part Package Code
16-SOIC_W-300_MIL
Pin Count
16
Manufacturer Package Code
16-SOIC_W-300_MIL
Date Of Intro
2003-02-17
Samacsys Manufacturer
Analog Devices
Additional Feature
ALSO REQUIRES 2.7V TO 5.5V BATTERY SUPPLY
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
10.285 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
2.67 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5 mm
Want to compare parts?
  1. DS32KHZSN#T&R
    Analog Devices Inc
    32.768kHz Temperature-Compensated Crystal Oscillator, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C
    VS

Alternate Parts for DS32KHZSN#T&R

This table gives cross-reference parts and alternative options found for DS32KHZSN#T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS32KHZSN#T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS32KHZSN/T SPECIALTY ANALOG CIRCUIT, PDSO16, 0.300 INCH, SOP-16 Maxim Integrated Products DS32KHZSN#T&R vs DS32KHZSN/T
DS32KHZSNT Analog Circuit, 1 Func, PDSO16, 0.300 INCH, SOP-16 Maxim Integrated Products DS32KHZSN#T&R vs DS32KHZSNT
DS32KHZS#T&R Analog Circuit, 1 Func, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOP-16 Maxim Integrated Products DS32KHZSN#T&R vs DS32KHZS#T&R
DS32KHZSN/T&R Analog Circuit, 1 Func, PDSO16, 0.300 INCH, SOP-16 Maxim Integrated Products DS32KHZSN#T&R vs DS32KHZSN/T&R
DS32KHZST Analog Circuit, 1 Func, PDSO16, 0.300 INCH, SOP-16 Maxim Integrated Products DS32KHZSN#T&R vs DS32KHZST
DS32KHZS/T&R Analog Circuit, 1 Func, PDSO16, 0.300 INCH, SOP-16 Maxim Integrated Products DS32KHZSN#T&R vs DS32KHZS/T&R
DS32KHZS/T SPECIALTY ANALOG CIRCUIT, PDSO16, 0.300 INCH, SOP-16 Maxim Integrated Products DS32KHZSN#T&R vs DS32KHZS/T
DS32KHZS+T&R Analog Circuit, 1 Func, PDSO16, 0.3OO INCH, SOP-16 Maxim Integrated Products DS32KHZSN#T&R vs DS32KHZS+T&R
DS32KHZSN+ Analog Circuit, 1 Func, PDSO16, 0.300 INCH, SOP-16 Maxim Integrated Products DS32KHZSN#T&R vs DS32KHZSN+
DS32KHZST&R SPECIALTY ANALOG CIRCUIT, PDSO16, 0.300 INCH, SOP-16 Maxim Integrated Products DS32KHZSN#T&R vs DS32KHZST&R
Part Number Description Manufacturer Compare
DS32KHZS/T SPECIALTY ANALOG CIRCUIT, PDSO16, 0.300 INCH, SOP-16 Maxim Integrated Products DS32KHZSN#T&R vs DS32KHZS/T
DS32KHZS+T&R Analog Circuit, 1 Func, PDSO16, 0.3OO INCH, SOP-16 Maxim Integrated Products DS32KHZSN#T&R vs DS32KHZS+T&R
DS32KHZSN/T SPECIALTY ANALOG CIRCUIT, PDSO16, 0.300 INCH, SOP-16 Maxim Integrated Products DS32KHZSN#T&R vs DS32KHZSN/T
DS32KHZSNT Analog Circuit, 1 Func, PDSO16, 0.300 INCH, SOP-16 Maxim Integrated Products DS32KHZSN#T&R vs DS32KHZSNT
DS32KHZSN/T&R Analog Circuit, 1 Func, PDSO16, 0.300 INCH, SOP-16 Maxim Integrated Products DS32KHZSN#T&R vs DS32KHZSN/T&R
DS32KHZS#T&R Analog Circuit, 1 Func, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOP-16 Maxim Integrated Products DS32KHZSN#T&R vs DS32KHZS#T&R
DS32KHZSN+ Analog Circuit, 1 Func, PDSO16, 0.300 INCH, SOP-16 Maxim Integrated Products DS32KHZSN#T&R vs DS32KHZSN+
DS32KHZS/T&R Analog Circuit, 1 Func, PDSO16, 0.300 INCH, SOP-16 Maxim Integrated Products DS32KHZSN#T&R vs DS32KHZS/T&R
DS32KHZST Analog Circuit, 1 Func, PDSO16, 0.300 INCH, SOP-16 Maxim Integrated Products DS32KHZSN#T&R vs DS32KHZST

Related Parts for DS32KHZSN#T&R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS32KHZSN#T&R by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS32KHZSN#T&R by Analog Devices Inc

Select Manufacturer
Which Manufacturer of DS32KHZSN#T&R would you like to use for your alert(s)?
  • Please alert me when DS32KHZSN#T&R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS32KHZSN#T&R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS32KHZSN#T&R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS32KHZSN#T&R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS32KHZSN#T&R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS32KHZSN#T&R by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: