-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad TRI-STATE Line Driver 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Line Driver, 4 Func, 4 Driver, BIPolar, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 308 |
|
$0.6478 / $0.7621 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS3487M/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS3487M/NOPB
Texas Instruments
Quad TRI-STATE Line Driver 16-SOIC 0 to 70
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00005 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 2 V | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 15 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for DS3487M/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS3487M/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM26LS31ID | IC QUAD LINE DRIVER, PDSO16, Line Driver or Receiver | NXP Semiconductors | DS3487M/NOPB vs AM26LS31ID |
MC26LS31D | Line Driver, 1 Func, 4 Driver, BIPolar, PDSO16, PLASTIC, SO-16 | Motorola Semiconductor Products | DS3487M/NOPB vs MC26LS31D |
AM26LS31SC | Line Driver, 4 Func, 4 Driver, BIPolar, PDSO16, SO-16 | AMD | DS3487M/NOPB vs AM26LS31SC |
AM26LS31CD | IC QUAD LINE DRIVER, PDSO16, Line Driver or Receiver | NXP Semiconductors | DS3487M/NOPB vs AM26LS31CD |
AM26LS31CDR | Quadruple differential line driver 16-SOIC 0 to 70 | Texas Instruments | DS3487M/NOPB vs AM26LS31CDR |
DS3487M | QUAD LINE DRIVER, PDSO16 | Texas Instruments | DS3487M/NOPB vs DS3487M |
DS3487MX | IC QUAD LINE DRIVER, PDSO16, 0.150 INCH, PLASTIC, SOP-16, Line Driver or Receiver | National Semiconductor Corporation | DS3487M/NOPB vs DS3487MX |
SN75ALS194DE4 | Quadruple Differential Line Driver 16-SOIC 0 to 70 | Texas Instruments | DS3487M/NOPB vs SN75ALS194DE4 |
SN75ALS194DR | Quadruple Differential Line Driver 16-SOIC 0 to 70 | Texas Instruments | DS3487M/NOPB vs SN75ALS194DR |
MAX3042BESE+ | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, 0.300 INCH, SOIC-16 | Maxim Integrated Products | DS3487M/NOPB vs MAX3042BESE+ |