| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN75ALS194D | Texas Instruments | $0.7823 | Line Driver, 2 Func, 4 Driver, BIPolar, PDSO16 | DS26LS31CMX vs SN75ALS194D |
| MAX3042BESE+T | Maxim Integrated Products | Check for Price | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16 | DS26LS31CMX vs MAX3042BESE+T |
| SN75ALS194DRG4 | Texas Instruments | Check for Price | Line Driver, 4 Func, 4 Driver, BIPolar, PDSO16 | DS26LS31CMX vs SN75ALS194DRG4 |
| MAX3042BCSE+ | Analog Devices Inc | Check for Price | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16 | DS26LS31CMX vs MAX3042BCSE+ |
| MAX3042BCSE+ | Maxim Integrated Products | Check for Price | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16 | DS26LS31CMX vs MAX3042BCSE+ |
| AM26LS31CDE4 | Texas Instruments | Check for Price | Line Driver, 4 Func, 4 Driver, BIPolar, PDSO16 | DS26LS31CMX vs AM26LS31CDE4 |
| AM26LS31ID | Philips Semiconductors | Check for Price | Line Driver, 4 Driver, BIPolar, PDSO16 | DS26LS31CMX vs AM26LS31ID |
| MAX3042BESE | Maxim Integrated Products | Check for Price | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16 | DS26LS31CMX vs MAX3042BESE |
| DS26LS31CM | National Semiconductor Corporation | Check for Price | Line Driver, 4 Func, 4 Driver, BIPolar, PDSO16 | DS26LS31CMX vs DS26LS31CM |
| DS26LS31CM | Rochester Electronics LLC | Check for Price | Line Driver, 4 Func, 4 Driver, BIPolar, PDSO16 | DS26LS31CMX vs DS26LS31CM |
Part Details for DS26LS31CMX by Texas Instruments
Results Overview of DS26LS31CMX by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS26LS31CMX Information
DS26LS31CMX by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for DS26LS31CMX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
DS26LS31CMXTR-ND
|
DigiKey | IC TRANSCEIVER 4/0 16SOIC Container: Tape & Reel |
0 Tape & Reel |
|
Buy Now | |
|
|
Chip Stock | Quad High Speed Differential Line Drivers 16-SOIC 0 to 70 | 5050 |
|
RFQ | |
|
|
Win Source Electronics | IC DRIVER 4/0 16SOIC / 4/0 Driver RS422, RS485 16-SOIC | 7430 |
|
$0.9249 / $1.1880 | Buy Now |
US Tariff Estimator: DS26LS31CMX by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DS26LS31CMX CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DS26LS31CMX Part Data Attributes
|
|
DS26LS31CMX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS26LS31CMX
Texas Instruments
Line Driver, 4 Func, 4 Driver, BIPolar, PDSO16
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Plastic, Ms-012ac, Soic-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Differential Output | Yes | |
| Driver Number of Bits | 4 | |
| High Level Input Current-Max | 0.00002 A | |
| Input Characteristics | Standard | |
| Interface IC Type | Line Driver | |
| Interface Standard | Eia-422; Fed Std 1020 | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e0 | |
| Length | 9.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Out Swing-Min | 2 V | |
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 235 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 20 | |
| Transmit Delay-Max | 15 Ns | |
| Width | 3.9 Mm |
Alternate Parts for DS26LS31CMX
This table gives cross-reference parts and alternative options found for DS26LS31CMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS26LS31CMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
DS26LS31CMX Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the datasheet, but it's essential to follow good high-speed design practices, such as using a solid ground plane, minimizing trace lengths, and avoiding vias under the device.
-
To ensure reliable operation, it's crucial to follow the recommended operating conditions, including temperature, voltage, and current. Additionally, consider using thermal management techniques, such as heat sinks or thermal pads, to maintain a stable temperature.
-
Operating the device outside the recommended supply voltage range can affect its performance, power consumption, and reliability. Lower voltages may reduce power consumption but can also decrease the device's speed and increase its susceptibility to noise. Higher voltages can increase speed but may also increase power consumption and reduce the device's lifespan.
-
The DS26LS31CMX has built-in ESD protection, but it's still essential to follow proper ESD handling procedures during manufacturing, assembly, and testing. Use ESD-safe materials, grounding straps, and follow recommended handling techniques to prevent damage.
-
When using the DS26LS31CMX in a high-reliability or safety-critical application, consider implementing redundant systems, error detection and correction mechanisms, and fault-tolerant design techniques. Additionally, ensure that the device is properly validated and qualified for the specific application.