| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ST26C31BDR | STMicroelectronics | $0.8663 | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16 | DS34C87TM vs ST26C31BDR |
| 5962-9163901MXA | National Semiconductor Corporation | Check for Price | Line Driver, 4 Func, 4 Driver, CMOS, CDSO16 | DS34C87TM vs 5962-9163901MXA |
| 5962-9163901MXA | Texas Instruments | Check for Price | Line Driver, 4 Func, 4 Driver, CMOS, CDSO16 | DS34C87TM vs 5962-9163901MXA |
| DS34C87TMX | National Semiconductor Corporation | Check for Price | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16 | DS34C87TM vs DS34C87TMX |
| ST26C31CF16 | Exar Corporation | Check for Price | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16 | DS34C87TM vs ST26C31CF16 |
| AM26C31IDE4 | Texas Instruments | Check for Price | Line Driver, 4 Func, 4 Driver, BICMOS, PDSO16 | DS34C87TM vs AM26C31IDE4 |
| DS34C87TM | Rochester Electronics LLC | Check for Price | QUAD LINE DRIVER, PDSO16, PLASTIC, SOP-16 | DS34C87TM vs DS34C87TM |
| 5962-9163901MXX | Texas Instruments | Check for Price | Line Driver, 4 Func, 4 Driver, CMOS, CDSO16 | DS34C87TM vs 5962-9163901MXX |
| AM26C31CDG4 | Texas Instruments | Check for Price | Line Driver, 4 Func, 4 Driver, BICMOS, PDSO16 | DS34C87TM vs AM26C31CDG4 |
| DS26C31TM | National Semiconductor Corporation | Check for Price | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16 | DS34C87TM vs DS26C31TM |
Part Details for DS34C87TM by Texas Instruments
Results Overview of DS34C87TM by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS34C87TM Information
DS34C87TM by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DS34C87TMX/NOPB | Texas Instruments | CMOS Quad TRI-STATE Differential Line Driver 16-SOIC -40 to 85 | |
| DS34C87TM/NOPB | Texas Instruments | CMOS Quad TRI-STATE Differential Line Driver 16-SOIC -40 to 85 |
Price & Stock for DS34C87TM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
DS34C87TM-ND
|
DigiKey | IC TRANSCEIVER 4/0 16SOIC Container: Tube |
0 Tube |
|
Buy Now | |
|
|
Win Source Electronics | IC LINE DRIVER QUAD CMOS 16-SOIC | 5933 |
|
$0.9249 / $1.1880 | Buy Now |
US Tariff Estimator: DS34C87TM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DS34C87TM CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DS34C87TM Part Data Attributes
|
|
DS34C87TM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS34C87TM
Texas Instruments
Line Driver, 4 Func, 4 Driver, CMOS, PDSO16
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Differential Output | Yes | |
| Driver Number of Bits | 4 | |
| High Level Input Current-Max | 0.000001 A | |
| Input Characteristics | Standard | |
| Interface IC Type | Line Driver | |
| Interface Standard | Eia-422 | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e0 | |
| Length | 9.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 235 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 20 | |
| Transmit Delay-Max | 11 Ns | |
| Width | 3.9 Mm |
Alternate Parts for DS34C87TM
This table gives cross-reference parts and alternative options found for DS34C87TM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS34C87TM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
DS34C87TM Frequently Asked Questions (FAQ)
-
Texas Instruments recommends a 4-layer PCB with a solid ground plane, and to keep the analog and digital signals separate. Use a star-configuration for the power supply, and keep the clock signal traces short and away from the analog signals.
-
Use a 50-ohm termination resistor on the output of the DS34C87TM, and ensure the transmission line is properly matched to the load impedance. Also, use a high-frequency capacitor (e.g., 100 nF) to decouple the power supply.
-
Power up the VCC supply first, followed by the VDD supply. Ensure the VCC supply is stable before applying the VDD supply. This sequence helps prevent latch-up and ensures proper device operation.
-
Use a heat sink with a thermal conductivity of at least 1 W/m-K, and ensure good thermal contact between the device and the heat sink. Keep the ambient temperature below 70°C to prevent thermal shutdown.
-
Use a clock signal with a rise time of less than 1 ns, and a jitter of less than 100 ps. Ensure the clock signal is clean and free of noise to prevent data corruption and errors.