Drivers And Interfaces
DS34C87TMX
Description: CMOS Quad TRI-STATE Differential Line Driver 16-SOIC -40 to 85

Overview of DS34C87TMX by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for DS34C87TMX by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DS34C87TMX by Texas Instruments

DS34C87TMX
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOIC-16
Pin Count
16
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Differential Output
YES
Driver Number of Bits
4
High Level Input Current-Max
0.000001 A
Input Characteristics
STANDARD
Interface IC Type
LINE DRIVER
Interface Standard
EIA-422
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Length
9.9 mm
Moisture Sensitivity Level
1
Number of Functions
4
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Receive Delay-Max
Seated Height-Max
1.75 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Transmit Delay-Max
11 ns
Width
3.9 mm
Want to compare parts?
  1. DS34C87TMX
    Texas Instruments
    CMOS Quad TRI-STATE Differential Line Driver 16-SOIC -40 to 85
    VS

Alternate Parts for DS34C87TMX

This table gives cross-reference parts and alternative options found for DS34C87TMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS34C87TMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM26C31IDRE4 Quadruple differential line driver 16-SOIC -40 to 85 Texas Instruments DS34C87TMX vs AM26C31IDRE4
DS34C87TM QUAD LINE DRIVER, PDSO16, PLASTIC, SOP-16 Rochester Electronics LLC DS34C87TMX vs DS34C87TM
ST26C31BD QUAD LINE DRIVER, PDSO16, SO-16 STMicroelectronics DS34C87TMX vs ST26C31BD
5962-9163901MXA IC QUAD LINE DRIVER, CDSO16, CERAMIC, SOIC-16, Line Driver or Receiver National Semiconductor Corporation DS34C87TMX vs 5962-9163901MXA
DS26C31TMX CMOS Quad TRI-STATE Differential Line Drivers 16-SOIC -40 to 85 Texas Instruments DS34C87TMX vs DS26C31TMX
AM26C31CDRE4 Quadruple differential line driver 16-SOIC 0 to 70 Texas Instruments DS34C87TMX vs AM26C31CDRE4
DS26C31TMX/NOPB IC QUAD LINE DRIVER, PDSO16, PLASTIC, SOIC-16, Line Driver or Receiver National Semiconductor Corporation DS34C87TMX vs DS26C31TMX/NOPB
ST34C87CF16 Line Driver, 2 Func, 2 Driver, CMOS, PDSO16, Startech Semiconductor Inc DS34C87TMX vs ST34C87CF16
AM26C31IDRG4 Quadruple differential line driver 16-SOIC -40 to 85 Texas Instruments DS34C87TMX vs AM26C31IDRG4
AM26C31IDG4 Quadruple differential line driver 16-SOIC -40 to 85 Texas Instruments DS34C87TMX vs AM26C31IDG4
Part Number Description Manufacturer Compare
PI90LV3486WE Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, GREEN, SOIC-16 Pericom Semiconductor Corporation DS34C87TMX vs PI90LV3486WE
DS26C31ME/883 CMOS Quad TRI STATE Differential Line Drivers 20-LCCC -55 to 125 Texas Instruments DS34C87TMX vs DS26C31ME/883
SN75175D DUAL LINE RECEIVER, PDSO16, PLASTIC, SOP-16 Motorola Mobility LLC DS34C87TMX vs SN75175D
FIN1048MX_NL Line Receiver, 4 Func, 4 Rcvr, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation DS34C87TMX vs FIN1048MX_NL
SN75ALS174ADW-00 DUAL LINE DRIVER, PDSO20 Texas Instruments DS34C87TMX vs SN75ALS174ADW-00
MC3487N-10 DUAL LINE DRIVER, PDIP16 Texas Instruments DS34C87TMX vs MC3487N-10
5962-9583301VZX IC QUAD LINE DRIVER, CDSO16, CERAMIC, SOIC-16, Line Driver or Receiver National Semiconductor Corporation DS34C87TMX vs 5962-9583301VZX
26LS32/B2A-T IC QUAD LINE RECEIVER, CQCC20, CERAMIC, LCC-20, Line Driver or Receiver NXP Semiconductors DS34C87TMX vs 26LS32/B2A-T
AM26LS32AMJ883B QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16 Texas Instruments DS34C87TMX vs AM26LS32AMJ883B
DS90C032WG-QML QUAD LINE RECEIVER, CDSO16, CERAMIC, SOIC-16 Texas Instruments DS34C87TMX vs DS90C032WG-QML

Related Parts for DS34C87TMX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS34C87TMX by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS34C87TMX by Texas Instruments

Select Manufacturer
Which Manufacturer of DS34C87TMX would you like to use for your alert(s)?
  • Please alert me when DS34C87TMX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS34C87TMX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS34C87TMX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS34C87TMX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS34C87TMX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS34C87TMX by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: