Part Details for DS3502U+T&R/C by Analog Devices Inc
Overview of DS3502U+T&R/C by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Smart Cities
Entertainment and Gaming
Motor control systems
Price & Stock for DS3502U+T&R/C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS3502U+T&R/C
|
Mouser Electronics | Digital Potentiometer ICs High-Voltage NV I C Potentiometer RoHS: Compliant | 0 |
|
$0.7960 / $0.8460 | Order Now |
|
Analog Devices Inc | High-Voltage NV I²C Potentiome Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.8141 / $0.8454 | Buy Now |
Part Details for DS3502U+T&R/C
DS3502U+T&R/C CAD Models
DS3502U+T&R/C Part Data Attributes
|
DS3502U+T&R/C
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS3502U+T&R/C
Analog Devices Inc
High-Voltage NV I<sup>2</sup>C Potentiometer, 10-MINI_SO-N/A, 10 Pins
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 10-MINI_SO-N/A | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 10-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2008-01-29 | |
Samacsys Manufacturer | Analog Devices | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G10 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 128 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Peak Reflow Temperature (Cel) | 260 | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 15.5 V | |
Resistor Terminal Voltage-Min | -0.3 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 10000 Ω |