DS3603J
Description: IC LINE RECEIVER, CDIP14, CERAMIC, DIP-14, Line Driver or Receiver

Overview of DS3603J by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for DS3603J by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS3603J by National Semiconductor Corporation

DS3603J
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
DIP, DIP14,.3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Input Characteristics
DIFFERENTIAL
Interface IC Type
LINE RECEIVER
Interface Standard
GENERAL PURPOSE
JESD-30 Code
R-GDIP-T14
JESD-609 Code
e0
Length
19.43 mm
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Low Current-Max
0.016 A
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Receive Delay-Max
25 ns
Receiver Number of Bits
2
Seated Height-Max
5.08 mm
Supply Current-Max
40 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Supply Voltage1-Max
-5.25 V
Supply Voltage1-Min
-4.75 V
Supply Voltage1-Nom
-5 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. DS3603J
    National Semiconductor Corporation
    IC LINE RECEIVER, CDIP14, CERAMIC, DIP-14, Line Driver or Receiver
    VS

Alternate Parts for DS3603J

This table gives cross-reference parts and alternative options found for DS3603J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS3603J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS3603N LINE RECEIVER, PDIP14, PLASTIC, DIP-14 Texas Instruments DS3603J vs DS3603N
DS1603J/883 LINE RECEIVER, CDIP14, CERAMIC, DIP-14 Texas Instruments DS3603J vs DS1603J/883
Part Number Description Manufacturer Compare
SN75107AJ-00 LINE RECEIVER, CDIP14 Texas Instruments DS3603J vs SN75107AJ-00
SN75107ANE4 Dual Line Receiver 14-PDIP 0 to 70 Texas Instruments DS3603J vs SN75107ANE4
JM38510/10404 DUAL LINE RECEIVER, CDIP14, CERAMIC, DIP-14 Texas Instruments DS3603J vs JM38510/10404
DS75107J LINE RECEIVER, CDIP14, CERAMIC, DIP-14 Texas Instruments DS3603J vs DS75107J
DS75107AN LINE RECEIVER, PDIP14, 0.300 INCH, PLASTIC, DIP-14 Texas Instruments DS3603J vs DS75107AN
SNJ55107BJ DUAL LINE RECEIVER, CDIP14 Texas Instruments DS3603J vs SNJ55107BJ
MC75107P LINE RECEIVER, PDIP14, 646-06 Motorola Mobility LLC DS3603J vs MC75107P
SN75107BJ Line Receiver, 1 Func, 2 Rcvr, BIPolar, CDIP14, HERMETIC SEALED, DIP-14 AMD DS3603J vs SN75107BJ
DS55107J/883B LINE RECEIVER, CDIP14, CERAMIC, DIP-14 Texas Instruments DS3603J vs DS55107J/883B
SN55107BJ DUAL LINE RECEIVER, CDIP14 Texas Instruments DS3603J vs SN55107BJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS3603J by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS3603J by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of DS3603J would you like to use for your alert(s)?
  • Please alert me when DS3603J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS3603J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS3603J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS3603J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS3603J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS3603J by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: