Part Details for SN75107ANE4 by Texas Instruments
Overview of SN75107ANE4 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Automotive
Price & Stock for SN75107ANE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN75107ANE4-ND
|
DigiKey | IC LINE RECEIVER DUAL Min Qty: 161 Container: Bulk MARKETPLACE PRODUCT |
800 In Stock |
|
$1.8700 | Buy Now |
DISTI #
595-SN75107ANE4
|
Mouser Electronics | Bus Receivers DUAL LINE RECEIVER RoHS: Compliant | 123 |
|
$1.7400 / $3.4700 | Buy Now |
|
Rochester Electronics | SN75107A Dual Line Receiver RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 800 |
|
$1.6100 / $1.8900 | Buy Now |
Part Details for SN75107ANE4
SN75107ANE4 CAD Models
SN75107ANE4 Part Data Attributes
|
SN75107ANE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75107ANE4
Texas Instruments
Dual Line Receiver 14-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADDITIONAL COMMON STROBE INPUT | |
Differential Output | NO | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Negative Supply Voltage-Nom | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Low Current-Max | 0.000075 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 25 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN75107ANE4
This table gives cross-reference parts and alternative options found for SN75107ANE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75107ANE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75107BNE4 | DUAL LINE RECEIVER, PDIP14, ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14 | Texas Instruments | SN75107ANE4 vs SN75107BNE4 |
M38510/10401BCA | IC DUAL LINE RECEIVER, CDFP14, CERAMIC, DFP-14, Line Driver or Receiver | National Semiconductor Corporation | SN75107ANE4 vs M38510/10401BCA |
SN75107AJ | DUAL LINE RECEIVER, CDIP14 | Texas Instruments | SN75107ANE4 vs SN75107AJ |
M38510/10401BCA | Dual Line Receiver 14-CDIP -55 to 125 | Texas Instruments | SN75107ANE4 vs M38510/10401BCA |
JM38510/10403 | DUAL LINE RECEIVER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SN75107ANE4 vs JM38510/10403 |
DS55107AJ/883 | Line Receiver, 2 Func, 2 Rcvr, BIPolar, CDIP14, CERDIP-14 | Rochester Electronics LLC | SN75107ANE4 vs DS55107AJ/883 |
SN55107AJ | Dual Line Receiver 14-CDIP -55 to 125 | Texas Instruments | SN75107ANE4 vs SN55107AJ |
DS75107N | Line Receiver, 2 Func, 2 Rcvr, BIPolar, PDIP14 | National Semiconductor Corporation | SN75107ANE4 vs DS75107N |
SN75107AN-10 | LINE RECEIVER, PDIP14 | Texas Instruments | SN75107ANE4 vs SN75107AN-10 |
JM38510/10401BCA | DUAL LINE RECEIVER, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | SN75107ANE4 vs JM38510/10401BCA |