| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DS36276MX/NOPB | Texas Instruments | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDSO8 | DS36276MX vs DS36276MX/NOPB |
| DS36276M | Texas Instruments | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDSO8 | DS36276MX vs DS36276M |
| DS36276MX | National Semiconductor Corporation | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDSO8 | DS36276MX vs DS36276MX |
| DS36276M/NOPB | National Semiconductor Corporation | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDSO8 | DS36276MX vs DS36276M/NOPB |
| DS36276M | National Semiconductor Corporation | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDSO8 | DS36276MX vs DS36276M |
| DS36276MX/NOPB | National Semiconductor Corporation | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDSO8 | DS36276MX vs DS36276MX/NOPB |
Part Details for DS36276MX by Texas Instruments
Results Overview of DS36276MX by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS36276MX Information
DS36276MX by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for DS36276MX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
DS36276MX-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Container: Tape & Reel |
0 Tape & Reel |
|
Buy Now |
US Tariff Estimator: DS36276MX by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DS36276MX CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DS36276MX Part Data Attributes
|
|
DS36276MX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS36276MX
Texas Instruments
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDSO8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Common I/O; 1 Receiver Active Under Shutdown; Tristatable Receiver | |
| Differential Output | Yes | |
| Driver Number of Bits | 1 | |
| High Level Input Current-Max | 0.00002 A | |
| Input Characteristics | Differential Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | V.11; Eia-422-A; Tia-422-A; Eia-485; Tia-485 | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Out Swing-Min | 1.5 V | |
| Output Low Current-Max | 0.016 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 235 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 70 Ns | |
| Receiver Number of Bits | 1 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 60 Ma | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 20 | |
| Transmit Delay-Max | 60 Ns | |
| Width | 3.9 Mm |
Alternate Parts for DS36276MX
This table gives cross-reference parts and alternative options found for DS36276MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS36276MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
DS36276MX Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the datasheet, but it's essential to follow good PCB design practices, such as separating analog and digital grounds, using a solid ground plane, and minimizing trace lengths and loops. Additionally, consider using a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
The internal oscillator can be configured using the OSCEN and OSCSEL pins. Ensure that the oscillator is enabled (OSCEN = 1) and select the desired clock source (OSCSEL = 0 for internal oscillator or OSCSEL = 1 for external clock). Also, make sure to follow the recommended crystal oscillator circuit configuration and component values.
-
The DS36276MX is rated for operation up to 125°C, but it's essential to consider the device's power consumption, thermal resistance, and package type when operating in high-temperature environments. Ensure proper heat sinking, and consider using a thermally enhanced package (e.g., QFN) for better heat dissipation.
-
The DS36276MX has an internal POR and BOR circuitry. Ensure that the power supply is stable and within the recommended voltage range during startup. Use a suitable external capacitor value for the POR pin, and consider adding an external BOR circuit with a voltage detector and a reset generator IC for added reliability.
-
Follow good PCB design practices, such as using a solid ground plane, minimizing trace lengths and loops, and using shielding and filtering components. Ensure that the device is properly decoupled, and consider using a common-mode choke or ferrite beads to reduce EMI. Also, follow the recommended layout and component placement guidelines for the device's pins.