| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DS3680N | National Semiconductor Corporation | Check for Price | Buffer/Inverter Based Peripheral Driver, 4 Driver, 0.1A, BIPolar, PDIP14 | DS3680J vs DS3680N |
| DS3680N/NOPB | Texas Instruments | Check for Price | Buffer/Inverter Based Peripheral Driver, 4 Driver, 0.1A, BIPolar, PDIP14 | DS3680J vs DS3680N/NOPB |
Part Details for DS3680J by Texas Instruments
Results Overview of DS3680J by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS3680J Information
DS3680J by Texas Instruments is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for DS3680J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral Driver, 4 Driver, BIPolar, CDIP14 | 7456 |
|
RFQ |
US Tariff Estimator: DS3680J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DS3680J Part Data Attributes
|
|
DS3680J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS3680J
Texas Instruments
Peripheral Driver, 4 Driver, BIPolar, CDIP14
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Driver Number of Bits | 4 | |
| JESD-30 Code | R-XDIP-T14 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Other | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual |
Alternate Parts for DS3680J
This table gives cross-reference parts and alternative options found for DS3680J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS3680J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.