Part Details for DS3883AV by National Semiconductor Corporation
Results Overview of DS3883AV by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS3883AV Information
DS3883AV by National Semiconductor Corporation is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for DS3883AV
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-DS3883AV-ND
|
DigiKey | IC TRANSCEIVER 9/9 Min Qty: 20 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
11258 In Stock |
|
$14.6900 | Buy Now |
|
DISTI #
87487308
|
Verical | BTL Transceiver 9TX 9RX 44-Pin PQFP Min Qty: 26 Package Multiple: 1 Date Code: 9801 | Americas - 11258 |
|
$11.7500 / $14.6875 | Buy Now |
|
|
Quest Components | LINE TRANSCEIVER, PQCC44 | 156 |
|
$9.5479 / $16.6050 | Buy Now |
|
|
Rochester Electronics | Line Transceiver, 9 Func, 9 Driver, 9 Rcvr, BIPolar, PQCC44 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 11258 |
|
$9.4000 / $11.7500 | Buy Now |
US Tariff Estimator: DS3883AV by National Semiconductor Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DS3883AV
DS3883AV Part Data Attributes
|
|
DS3883AV
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS3883AV
National Semiconductor Corporation
Line Transceiver, 9 Func, 9 Driver, 9 Rcvr, BIPolar, PQCC44
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Qccj, Ldcc44,.7sq | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Differential Output | No | |
| Driver Number of Bits | 9 | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Ieee 1194.1 | |
| JESD-30 Code | S-PQCC-J44 | |
| JESD-609 Code | e0 | |
| Length | 16.51 Mm | |
| Number of Functions | 9 | |
| Number of Terminals | 44 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | Open-Collector | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC44,.7SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 7.5 Ns | |
| Receiver Number of Bits | 9 | |
| Seated Height-Max | 4.57 Mm | |
| Supply Current-Max | 62 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Transmit Delay-Max | 6 Ns | |
| Width | 16.51 Mm |