Part Details for DS3884VF by Texas Instruments
Results Overview of DS3884VF by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS3884VF Information
DS3884VF by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for DS3884VF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Line Transceiver, 6 Func, 6 Driver, 6 Rcvr, PQFP44 | 7740 |
|
RFQ |
US Tariff Estimator: DS3884VF by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DS3884VF
DS3884VF Part Data Attributes
|
|
DS3884VF
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS3884VF
Texas Instruments
Line Transceiver, 6 Func, 6 Driver, 6 Rcvr, CMOS, PQFP44
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | Plastic, Qfp-44 | |
| Pin Count | 44 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Differential Output | No | |
| Driver Number of Bits | 6 | |
| High Level Input Current-Max | 0.00004 A | |
| Input Characteristics | Standard | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Ieee 1194.1 | |
| JESD-30 Code | S-PQFP-G44 | |
| Length | 16.51 Mm | |
| Number of Functions | 6 | |
| Number of Terminals | 44 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Out Swing-Min | 2.5 V | |
| Output Low Current-Max | 0.024 A | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QFP | |
| Package Shape | Square | |
| Package Style | Flatpack | |
| Receive Delay-Max | 8 Ns | |
| Receiver Number of Bits | 6 | |
| Seated Height-Max | 4.57 Mm | |
| Supply Current-Max | 100 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | 5.5 V | |
| Supply Voltage1-Min | 4.5 V | |
| Supply Voltage1-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Transmit Delay-Max | 7.5 Ns | |
| Width | 16.51 Mm |