Part Details for DS3903E-020+T&R by Maxim Integrated Products
Overview of DS3903E-020+T&R by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS3903E-020+T&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-DS3903E-020+T&RTR-ND
|
DigiKey | IC DGTL POT 10K/90KOHM 20TSSOP Min Qty: 2500 Lead time: 27 Weeks Container: Tape & Reel (TR) |
2500 In Stock |
|
$1.8358 / $1.9075 | Buy Now |
|
Rochester Electronics | DS3903 - Triple 128-Position Nonvolatile Digital Potentiometer RoHS: Compliant Status: Active Min Qty: 1 | 1000 |
|
$1.2300 / $1.4400 | Buy Now |
Part Details for DS3903E-020+T&R
DS3903E-020+T&R CAD Models
DS3903E-020+T&R Part Data Attributes
|
DS3903E-020+T&R
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS3903E-020+T&R
Maxim Integrated Products
Digital Potentiometer, 3 Func, 90000ohm, 2-wire Serial Control Interface, 128 Positions, PDSO20, 0.173 INCH, ROHS COMPLIANT, TSSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | 0.173 INCH, ROHS COMPLIANT, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | REST 2 RESISTOR ARRAY VALUES ARE 10000 OHMS EACH; NONVOLATILE MEMORY | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Positions | 128 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | -0.3 V | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | ||
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 90000 Ω | |
Width | 4.4 mm |
Alternate Parts for DS3903E-020+T&R
This table gives cross-reference parts and alternative options found for DS3903E-020+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS3903E-020+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS3903E-020+T&R | Triple 128-Position Nonvolatile Digital Potentiometer, 20-TSSOP_4.4-4.4_MM, 20 Pins, -40 to 85C | Analog Devices Inc | DS3903E-020+T&R vs DS3903E-020+T&R |
DS3903E-020/T&R | Digital Potentiometer, 3 Func, 90000ohm, 2-wire Serial Control Interface, 128 Positions, PDSO20, 0.173 INCH, TSSOP-20 | Maxim Integrated Products | DS3903E-020+T&R vs DS3903E-020/T&R |
DS3903E-020+ | Triple 128-Position Nonvolatile Digital Potentiometer, 20-TSSOP_4.4-4.4_MM, 20 Pins, -40 to 85C | Analog Devices Inc | DS3903E-020+T&R vs DS3903E-020+ |