Part Details for DS4026S+ACC by Maxim Integrated Products
Overview of DS4026S+ACC by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS4026S+ACC
DS4026S+ACC CAD Models
DS4026S+ACC Part Data Attributes
|
DS4026S+ACC
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS4026S+ACC
Maxim Integrated Products
CMOS Output Clock Oscillator, 10MHz Min, 51.84MHz Max, 10MHz Nom, ROHS COMPLIANT, SOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | SOP16,.4 | |
Reach Compliance Code | unknown | |
Aging | 1 PPM/FIRST YEAR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 1% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Frequency-Max | 51.84 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | CMOS | |
Output Low Current-Max | 2 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP16,.4 | |
Qualification Status | Not Qualified | |
Rise Time-Max | 2 ns | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Technology | CMOS |