Part Details for DS4026S3+JCN by Maxim Integrated Products
Overview of DS4026S3+JCN by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS4026S3+JCN
DS4026S3+JCN CAD Models
DS4026S3+JCN Part Data Attributes
|
DS4026S3+JCN
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS4026S3+JCN
Maxim Integrated Products
CMOS Output Clock Oscillator, 10MHz Min, 51.84MHz Max, 20MHz Nom, ROHS COMPLIANT, SOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | SOP16,.4 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A991 | |
HTS Code | 8542.39.00.01 | |
Aging | 1 PPM/FIRST YEAR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 1% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Frequency-Max | 51.84 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Low Current-Max | 2 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP16,.4 | |
Qualification Status | Not Qualified | |
Rise Time-Max | 2 ns | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Technology | CMOS |
Alternate Parts for DS4026S3+JCN
This table gives cross-reference parts and alternative options found for DS4026S3+JCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS4026S3+JCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS4026S+JCC | CMOS Output Clock Oscillator, 10MHz Min, 51.84MHz Max, 20MHz Nom, ROHS COMPLIANT, SOP-16 | Maxim Integrated Products | DS4026S3+JCN vs DS4026S+JCC |