Part Details for DS4802U by Analog Devices Inc
Results Overview of DS4802U by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS4802U Information
DS4802U by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for DS4802U
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 5510 |
|
RFQ |
US Tariff Estimator: DS4802U by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DS4802U
DS4802U Part Data Attributes
|
|
DS4802U
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS4802U
Analog Devices Inc
Operational Amplifier, 2 Func, 950uV Offset-Max, BICMOS, PDSO8, 0.118 INCH, MICRO, SOP-8
|
| Part Life Cycle Code | Not Recommended | |
| Package Description | 0.118 Inch, Micro, Sop-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0005 µA | |
| Common-mode Reject Ratio-Min | 60 Db | |
| Common-mode Reject Ratio-Nom | 75 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 950 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | Yes | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Slew Rate-Min | 10 V/Us | |
| Slew Rate-Nom | 0.015 V/Us | |
| Supply Current-Max | 0.05 Ma | |
| Supply Voltage Limit-Max | 5.5 V | |
| Supply Voltage-Nom (Vsup) | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 31 | |
| Wideband | No |