| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DS485M | Texas Instruments | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 | DS485TMX vs DS485M |
| DS485TM/NOPB | National Semiconductor Corporation | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 | DS485TMX vs DS485TM/NOPB |
| DS485MX/NOPB | National Semiconductor Corporation | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 | DS485TMX vs DS485MX/NOPB |
| DS485M/NOPB | National Semiconductor Corporation | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 | DS485TMX vs DS485M/NOPB |
| DS485MX | Texas Instruments | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 | DS485TMX vs DS485MX |
| DS485TMX | National Semiconductor Corporation | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 | DS485TMX vs DS485TMX |
| DS485MX | National Semiconductor Corporation | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 | DS485TMX vs DS485MX |
| DS485M | National Semiconductor Corporation | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 | DS485TMX vs DS485M |
Part Details for DS485TMX by Texas Instruments
Results Overview of DS485TMX by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS485TMX Information
DS485TMX by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for DS485TMX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
DS485TMXTR-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$1.1894 / $1.2274 | Buy Now |
US Tariff Estimator: DS485TMX by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DS485TMX Part Data Attributes
|
|
DS485TMX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS485TMX
Texas Instruments
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Plastic, Sop-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Differential Output | Yes | |
| Driver Number of Bits | 1 | |
| High Level Input Current-Max | 0.000002 A | |
| Input Characteristics | Differential Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-422; Eia-485; Tia-485 | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Out Swing-Min | 1.5 V | |
| Output Low Current-Max | 0.004 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 235 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 320 Ns | |
| Receiver Number of Bits | 1 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 0.9 Ma | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 20 | |
| Transmit Delay-Max | 65 Ns | |
| Width | 3.9 Mm |
Alternate Parts for DS485TMX
This table gives cross-reference parts and alternative options found for DS485TMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS485TMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
DS485TMX Frequently Asked Questions (FAQ)
-
The maximum cable length supported by the DS485TMX is approximately 4000 feet (1219 meters) at a data rate of 100 kbps, assuming a properly terminated bus.
-
To ensure reliable communication over long distances, it is recommended to use a twisted-pair cable, maintain a consistent impedance along the bus, and terminate the bus with a 120-ohm resistor at each end.
-
Yes, the DS485TMX supports multi-master configurations, but it requires additional circuitry and software to manage the bus arbitration and collision detection.
-
The minimum voltage supply range for the DS485TMX is 4.5V, and the maximum voltage supply range is 5.5V.
-
To protect the DS485TMX from ESD and surge events, it is recommended to use TVS diodes, surge protectors, and ESD protection devices on the bus lines and power supply lines.