Part Details for DS55462N by Texas Instruments
Results Overview of DS55462N by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS55462N Information
DS55462N by Texas Instruments is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for DS55462N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | And Gate Based Peripheral Driver, BIPolar | 9613 |
|
RFQ |
US Tariff Estimator: DS55462N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DS55462N Part Data Attributes
|
|
DS55462N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS55462N
Texas Instruments
And Gate Based Peripheral Driver, BIPolar
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Package-8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Input Characteristics | Gated | |
| Interface IC Type | And Gate Based Peripheral Driver | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | Open-Collector | |
| Output Current Flow Direction | Sink | |
| Output Polarity | True | |
| Package Body Material | Unspecified | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Turn-off Time | 0.05 µS | |
| Turn-on Time | 0.065 µS |