Part Details for DS55463N by Texas Instruments
Results Overview of DS55463N by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS55463N Information
DS55463N by Texas Instruments is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for DS55463N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | NOR Gate Based Peripheral Driver, BIPolar | 8438 |
|
RFQ |
US Tariff Estimator: DS55463N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DS55463N Part Data Attributes
|
|
DS55463N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS55463N
Texas Instruments
NOR Gate Based Peripheral Driver, BIPolar
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Package-8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Input Characteristics | Gated | |
| Interface IC Type | Nor Gate Based Peripheral Driver | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | Open-Collector | |
| Output Current Flow Direction | Sink | |
| Output Polarity | True | |
| Package Body Material | Unspecified | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Turn-off Time | 0.04 µS | |
| Turn-on Time | 0.055 µS |