Part Details for DS560DF810ALUT by Texas Instruments
Results Overview of DS560DF810ALUT by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS560DF810ALUT Information
DS560DF810ALUT by Texas Instruments is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DS560DF810ALUT | Texas Instruments | 56-Gbps, eight-channel retimer with 2x2 crosspoint 135-FCCSP -40 to 85 |
Price & Stock for DS560DF810ALUT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-DS560DF810ALUTTR-ND
|
DigiKey | 56-GBPS, EIGHT-CHANNEL RETIMER W Min Qty: 250 Container: Tape & Reel |
0 Tape & Reel |
|
$77.2248 | Buy Now |
|
DISTI #
595-DS560DF810ALUT
|
Mouser Electronics | Ethernet ICs 56-Gbps eight-chann el retimer with 2x2 RoHS: Compliant | 250 |
|
$72.2700 / $95.9800 | Buy Now |
|
|
Vyrian | Interface Circuit, PBGA135 | 8075 |
|
RFQ |
US Tariff Estimator: DS560DF810ALUT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DS560DF810ALUT Part Data Attributes
|
|
DS560DF810ALUT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS560DF810ALUT
Texas Instruments
Retimer, PBGA135
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Also Required 1.8v Supply Nominal | |
| Interface IC Type | Retimer | |
| JESD-30 Code | R-PBGA-B135 | |
| JESD-609 Code | e1 | |
| Length | 13 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Channels | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 135 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFBGA | |
| Package Equivalence Code | BGA135,9X15,32 | |
| Package Shape | Rectangular | |
| Package Style | Grid Array, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.55 Mm | |
| Supply Voltage-Nom | 1.2 V | |
| Surface Mount | Yes | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 8 Mm |